5 V Zigbee Modules - 802.15.4

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Frequency Range Data Rate Sensitivity Supply Voltage - Min Supply Voltage - Max Supply Current Transmitting Supply Current Receiving Output Power Minimum Operating Temperature Maximum Operating Temperature Protocol - ANT, Thread, Zigbee - 802.15.4 Interface Type
MultiTech Zigbee Modules - 802.15.4 915 MHz X1 LoRa SMA w/Programming Header (1 Pk) 23In Stock
$68.16
$63.55
$54.77
$52.15
Min.: 1
Mult.: 1
915 MHz 3.3 V 5 V 42 mA 19 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) I2C, SPI, UART
Digi Zigbee Modules - 802.15.4 XBee3 USB Adapter 802.15.4 744In Stock
$127.13
Min.: 1
Mult.: 1
XBee 3 2.4 GHz 1968 ft 250 kb/s - 103 dBm 5 V 5 V 45 mA 26 mA 0 dBm - 40 C + 85 C 802.15.4, Zigbee Serial
MultiTech Zigbee Modules - 802.15.4 868 MHz X1 LoRa SMA w/Programming Header (1 Pk) Non-Stocked
$83.01
$77.40
$71.80
$67.31
Min.: 1
Mult.: 1
868 MHz 3.3 V 5 V 42 mA 14 dBm - 40 C + 85 C 802.15.4 (ANT, Thread, Zigbee) I2C, SPI, UART