Same Sky Circular Connectors & Cable Assemblies
Same Sky M5, M8, and M12 Circular Connectors and Cable Assemblies offer a variety of male or female jack or plug versions and feature contact position options from 2 to 17-pins. These connectors and cable assemblies are available in A-code, B-code, or D-code options and provide current ratings from 1A to 4A with a voltage range of 30VDC to 250VDC. These models have additional features while carrying IP67 ratings for dealing with harsh environments in industrial applications and factory automation. Panel mount circular connectors, field assembly plug connectors, and circular cable assemblies are available.
Features
- M5, M8, and M12 types
- IP67 rated
- A-coded, B-coded, or D-coded options
- 2-pin to 17-pin contact position options
- 30VDC to 250VDC rated voltage range
- 1A to 4A rated current range
- -25°C to +80°C operating temperature range
- Panel mount circular connectors, field assembly plug connectors, and circular cable assemblies are available
Videos
Additional Resources
Publicado: 2023-10-10
| Actualizado: 2025-11-25