CUI Inc PDQE10 10W DC-DC Converters

CUI Inc PDQE10 10W DC-DC Converters deliver 10W of continuous output power and are packaged in an encapsulated, industry-standard 1" x 1" footprint. These modules feature a 4:1 input voltage range and up to 88% efficiency. The series operates in a wide temperature range of -40°C to +85°C. CUI Inc PDQE10 10W DC-DC Converters are available in DIP, chassis-mount, and DIN-rail versions. The PDQE10 series is suitable for convection-cooled equipment and applications, including microcontrollers, datacom, telecom, remote sensor systems, and portable electronics.

Features

  • Industry-standard footprint
  • Board, chassis, and DIN-rail versions
  • -40°C to +85°C industrial operating temperature range
  • 1500VDC isolation voltage
  • Footprint compatible with CUI legacy PDQ10 series
  • High efficiency up to 88%
  • 4:1 input rating
  • Single- and dual-output models available
  • Output short-circuit, overcurrent, and overvoltage protection
  • Compliant with CISPR22/EN55022 Class A

Applications

  • Convection-cooled equipment
    • Microcontrollers
    • Datacom
    • Telecom
    • Remote sensor systems
    • Portable electronics

Application Circuits

CUI Inc PDQE10 10W DC-DC Converters
Publicado: 2018-08-17 | Actualizado: 2022-12-31