Delta Electronics / Fans BUB DC Brushless Blower Fans

Delta Electronics / Fans BUB DC Brushless Blower Fans are ideal for high-temperature applications and built to last with a 50,000-hour life expectancy. The BUB series offers sleeve bearings, noise levels as low as 41.5dBA, and an operating temperature range of -10°C to +70°C. Other features include 12VDC rated voltage, 5VDC to 13.2VDC operating voltage range, and 3800RPM to 6000RPM rated speed. Delta BUB DC Brushless Blower Fans have UL Class A insulation and a wide speed control range. Typical applications include projectors, laser projection TVs, projection robots, and projection smart speakers. 

Features

  • DC brushless blower fans
  • High operating temperature
  • Long life
  • Low noise
  • Sleeve bearing type
  • Wide speed control range
  • UL Class A insulation type
  • RoHS compliant

Applications

  • Projectors
  • Laser projection TVs
  • Projection robots
  • Projection smart speakers

Specifications

  • 12VDC rated voltage
  • 5VDC to 13.2VDC operating voltage range
  • 50,000-hour life expectancy
  • 3800RPM to 6000RPM rated speed
  • As low as 41.5dBA noise level
  • -10°C to +70°C operating temperature range
Publicado: 2022-06-13 | Actualizado: 2022-07-05