CDR32BP151BFURAJ

Vishay
77-CDR32BP151BFURAJ
CDR32BP151BFURAJ

Fabricante:

Descripción:
Capacitores cerámicos de capas múltiples (MLCC) - SMD/SMT 150PF 100V 1%

Modelo ECAD:
Descargue Library Loader gratis para convertir este archivo para su herramienta ECAD. Conozca más sobre el modelo ECAD.

Disponibilidad

Existencias:
No en existencias
Plazo de entrega de fábrica:
18 Semanas Tiempo estimado de producción de fábrica.
Mínimo: 1000   Múltiples: 1000
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
Envase tipo carrete completo (pedir en múltiplos de 1000)
$3.19 $3,190.00

Productos similares

Atributo del producto Valor de atributo Seleccionar atributo
Vishay
Categoría de producto: Capacitores cerámicos de capas múltiples (MLCC) - SMD/SMT
150 pF
100 VDC
1 %
1206
3216
SMD/SMT
- 55 C
+ 125 C
3.2 mm (0.126 in)
1.6 mm (0.063 in)
1.3 mm (0.051 in)
High Reliability MLCCs
CDR-MIL-PRF-55681
Reel
Marca: Vishay
Paquete / Cubierta: 1206 (3216 metric)
Tipo de producto: Ceramic Capacitors
Cantidad de empaque de fábrica: 1000
Subcategoría: Capacitors
Tipo: SMD MLCCs MIL Qualified
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Códigos de cumplimiento
CNHTS:
8532241000
USHTS:
8532240020
JPHTS:
853224000
TARIC:
8532240000
BRHTS:
85322410
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Israel
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

Ceramic Capacitors

Vishay Ceramic Capacitors comprise a commonly used dielectric material that can improve capacitor power dissipation. Known for compactness, stability, and high performance, Vishay Ceramic Capacitors are ideal for applications that require low cost, high reliability, and consistent behavior across a broad frequency range. The capacitors exhibit excellent temperature stability and low loss, making them suitable for filtering, decoupling, and bypassing in power supply circuits and high-frequency applications. Vishay Ceramic Capacitors offer both multi-layer and single-layer capacitors in a wide range of form factors and complements these offerings with several devices that are optimized for specific applications, including board-flex resistant devices and the HVArc Guard® MLCCs, which are designed to prevent surface arc-over in high-voltage applications.

MIL Resistors

Vishay MIL Resistors offer a broad line of military-qualified components featuring wirewound, film, and network technologies. These high-reliability products support a wide array of military designs and applications, including aerospace, satellites, communications systems, radar, ground vehicles, and medical. Vishay MIL Resistors undergo comprehensive testing to ensure consistent and reliable performance in demanding conditions.

CDR-MIL-PRF-55681 SMT MLCCs

Vishay CDR-MIL-PRF-55681 SMT Multilayer Ceramic Chip Capacitors (MLCCs) are military-qualified and highly reliable per the MIL-PRF-55681 specification. These capacitors feature a wet-build process and a reliable noble-metal electrode (NME) system. The series is available with tin/lead terminations (W, Z, and U) and lead-free terminations (Y and M). Applications for Vishay CDR-MIL-PRF-55681 MLCCs include geographical information systems, global positioning systems (GPS), and avionic, sonar, and satellite systems.

Classics Capacitors

Vishay Classics Capacitors are products preferred by design engineers in all types of industries. The Classic Capacitors are a wide range of established, quality components that fit today's demanding applications. Vishay has been an industry leader of quality capacitors for over 50 years and continues to offer innovation, reliability, and technical performance to aid in the design and development of long-life end products.