REFILD8150DC15ASMDTOBO1

Infineon Technologies
726-RILD8150DC15ASMD
REFILD8150DC15ASMDTOBO1

Fabricante:

Descripción:
Herramientas de desarrollo de iluminación LED OTHERS

Ciclo de vida:
Disponibilidad restringida:
Este número de pieza no se encuentra disponible actualmente en Mouser. El producto puede estar en distribución limitada o en un pedido especial de fábrica.

Atributo del producto Valor de atributo Seleccionar atributo
Infineon
Categoría de producto: Herramientas de desarrollo de iluminación LED
Reference Design Boards
LED Drivers
8 V to 80 V
Bulk
Marca: Infineon Technologies
Temperatura de trabajo máxima: + 150 C
Temperatura de trabajo mínima: - 40 C
Corriente de salida: 1.5 A
Tipo de producto: LED Lighting Development Tools
Cantidad de empaque de fábrica: 1
Subcategoría: Development Tools
Alias de las piezas n.º: REF_ILD8150_DC_1.5A_SMD SP005351260
Productos encontrados:
Para mostrar productos similares, seleccione al menos una casilla de verificación
Seleccione al menos una de las casillas de verificación anteriores para mostrar productos similares en esta categoría.
Atributos seleccionados: 0

Esta funcionalidad requiere que JavaScript esté habilitado.

Códigos de cumplimiento
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99
Clasificaciones de origen
País de origen:
Alemania
País de origen del ensamblaje:
No disponible
País de difusión:
No disponible
El país está sujeto a cambios en el momento del envío.

31FL323x LED Lighting Development Boards

ISSI 31FL323x LED Lighting Development Boards are development tools that evaluate ISSI multi-channel LED drivers. LED drivers are electrical circuits used to power light-emitting diodes. The fully assembled and tested board is powered by the Arm® Cortex®-M3 or 80C51 (IS31FL3235A-QFLS2-EB) with a 5V operating supply voltage. The evaluation boards have multiple display modes.

Herramientas de desarrollo

Infineon Development Tools offer a wide selection to enable the engineer's unique design, regardless of the target application. These range from LED lighting, power management, sensors, analog & digital ICs, communication, optoelectronic, and embedded development tools.
Learn More

IS31LT3360 Demonstration Board

ISSI IS31LT3360 Demonstration Board is a fully assembled and tested PCB that uses the IS31LT3360 continuous mode inductive step-down converter. This ISSI board is designed to drive single or multiple series connected LEDs. This performance is achieved efficiently from a voltage source higher than the LED voltage.

REFILD8150DC15ASMD Reference Board

Infineon REFILD8150DC15ASMD Reference Board features the ILD8150E, an 80V LED driver IC, with an innovative hybrid dimming method. The LED driver IC provides a high safety voltage margin, especially for applications operating close to safety extra-low voltage (SELV) limits. Performance and protection features provide the right fit for professional LED lighting. The Infineon REFILD8150DC15ASMD Reference Board comes with hysteretic current control, which is extremely fast and always stable without the need for any loop compensation. Additionally, it provides flexibility for up to 1A with a short duty cycle. In a range of 12.5% to 100%, the ILD8150E operates in analog dimming mode and 0.5% to 12.5% in hybrid mode with fixed output frequency. Hybrid mode dimming helps to minimize LED color shift and audible noise. ILD8150E provides high accuracy overall conditions, as well as AC 100Hz or 120Hz input flicker rejection in the whole dimming range.

En existencias: 22

Existencias:
22 Se puede enviar inmediatamente
Las cantidades superiores a 22 estarán sujetas a requisitos mínimos de pedido.
Mínimo: 1   Múltiples: 1
Precio unitario:
$-.--
Precio ext.:
$-.--
Est. Tarifa:

Precio (USD)

Cantidad Precio unitario
Precio ext.
$76.11 $76.11