44 Módulos multiprotocolo

Resultados: 1,632
Seleccionar Imagen N.° de pieza Fabricante: Descripción Hoja de datos Disponibilidad Precio: (USD) Filtre los resultados en la tabla por precio unitario en función de su cantidad. Cantidad RoHS Modelo ECAD Serie Frecuencia Potencia de salida Tipo de interfaz Voltaje de alimentación - Mín. Voltaje de alimentación - Máx. Temperatura de trabajo mínima Temperatura de trabajo máxima Conector de tipo antena Dimensiones Protocolo: Bluetooth, BLE - 802.15.1 Protocolo: Celular, NBIoT, LTE Protocolo: GPS, GLONASS Protocolo: Sub-GHz Protocolo: WiFi - 802.11 Protocolo: ANT, Thread, Zigbee - 802.15.4 Calificación Empaquetado
Ezurio Módulos multiprotocolo Module, Sona MT320, MIMO, M.2 2230, MHF4, Tray 138En existencias
Min.: 1
Mult.: 1

2.4 GHz, 5 GHz - 40 C + 85 C 20 mm x 14 mm Tray
Espressif Systems Módulos multiprotocolo ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 2,715En existencias
Min.: 1
Mult.: 1

ESP32-C6 2.4 GHz
Espressif Systems Módulos multiprotocolo ESP32-C6-MINI-1U is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band. Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choic 625En existencias
2,600En pedido
Min.: 1
Mult.: 1

ESP32-C6 2.4 GHz
Espressif Systems Módulos multiprotocolo ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 3,607En existencias
13,000Se espera el 30/9/2026
Min.: 1
Mult.: 1
: 650

2.4 GHz SPI 3 V 3.6 V - 40 C + 85 C 16.6 mm x 13.2 mm x 2.4 mm Reel, Cut Tape, MouseReel
Espressif Systems Módulos multiprotocolo ESP32-C6-MINI-1 is a ESP32-C6 based module, which supports Wi-Fi 6 in 2.4 GHz band, Bluetooth 5, Zigbee 3.0 and Thread. It's small-sized and pin-to-pin compatible with the ESP32-C3-MINI series module. With low power consumption, it is an ideal choice 2,321En existencias
3,900En pedido
Min.: 1
Mult.: 1
: 650

160 MHz SPI 3 V 3.6 V - 40 C + 105 C 16.6 mm x 13.2 mm x 2.4 mm Reel, Cut Tape
Espressif Systems Módulos multiprotocolo 4 MB (Quad SPI), 32-bit RISC-V Embedded Module 2,352En existencias
3,250Se espera el 5/10/2026
Min.: 1
Mult.: 1

ESP32 2.4 GHz PCB 25.5 mm x 18 mm x 3.2 mm Bluetooth Thread, Zigbee
Espressif Systems Módulos multiprotocolo 4 MB (Quad SPI), 32-bit RISC-V Embedded Module 1,251En existencias
2,600Se espera el 21/9/2026
Min.: 1
Mult.: 1

ESP32 2.4 GHz
Espressif Systems Módulos multiprotocolo 8 MB (Quad SPI), 32-bit RISC-V Embedded Module 1,057En existencias
2,600Se espera el 2/11/2026
Min.: 1
Mult.: 1

ESP32 2.4 GHz I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C
Espressif Systems Módulos multiprotocolo ESP32-WROOM-32E integrates ESP32-D0WD-V3, with higher stability and safety performance. 3,816En existencias
6,500En pedido
Min.: 1
Mult.: 1

ESP32-WROOM-32E 2.4 GHz 19.5 dBm I2C, I2S, PWM, SDIO, SPI, UART 3 V 3.6 V - 40 C + 85 C PCB 18 mm x 25.5 mm x 3.1 mm Bluetooth 4.2
u-blox Módulos multiprotocolo RW612, 802.11ax+BLE+802.15.4, PCB ant., open CPU 683En existencias
Min.: 1
Mult.: 1
: 250

IRIS-W10 2.4 GHz, 5 GHz 11 dBm GPIO, I2C, SPI, UART, USB 3.17 V 3.45 V - 40 C + 85 C PCB Antenna 20.9 mm x 14.6 mm x 2.1 mm Bluetooth LE 802.11 a/b/g/n/ax 802.15.4 Reel, Cut Tape
u-blox Módulos multiprotocolo RW612, 802.11ax+BLE+802.15.4, PCB ant, open CPU, 16MB 697En existencias
500Se espera el 27/8/2026
Min.: 1
Mult.: 1
: 250

2.4 GHz, 5 GHz 11 dBm 3.15 V 3.45 V - 40 C + 85 C Embedded PCB Bluetooth LE/IEEE 802.15.4 802.11 a/b/g/n/ac/ax Reel, Cut Tape, MouseReel
u-blox Módulos multiprotocolo Automotive grade host-based Wi-Fi 5 and Bluetooth 5.2 module, -40 C to +85 C 315En existencias
Min.: 1
Mult.: 1

JODY-W2 2.4 GHz, 5 GHz 19 dBm GPIO, SDIO, UART 2.8 V 5.5 V - 40 C + 85 C RF 19.8 mm x 13.8 mm Bluetooth 5.2 Reel
u-blox Módulos multiprotocolo IW416, 802.11abgn+BT, 1 antenna pin 1,454En existencias
Min.: 1
Mult.: 1
: 500

2.4 GHz, 5 GHz 10 dBm, 18 dBm GPIO, I2S, SDIO, UART 3 V 3.6 V - 40 C + 85 C Pin 14.3 mm x 10.4 mm x 1.8 mm Bluetooth 5.2 802.11 a/b/g/n Reel, Cut Tape
u-blox Módulos multiprotocolo IW611, 802.11ax+BT, 2 antenna pins 1,000En existencias
Min.: 1
Mult.: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Módulos multiprotocolo IW612, 802.11ax+BT+802.15.4, 2 antenna pins 467En existencias
Min.: 1
Mult.: 1
: 500

MAYA-W2 18 dBm SPI - 40 C + 85 C 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Módulos multiprotocolo ESP32, 802.11bgn+BT, antenna pin, u-connectXpress 778En existencias
Min.: 1
Mult.: 1
: 500

NINA-W15 2.4 GHz 8 dBm, 18 dBm GPIO, I2C, I2S, SPI, UART 3 V 3.6 V - 40 C + 85 C u.FL Bluetooth 802.11 b/g/n Reel, Cut Tape
u-blox Módulos multiprotocolo ESP32-S3, 802.11bgn+BLE, antenna pin, open CPU 590En existencias
5,500Se espera el 11/1/2027
Min.: 1
Mult.: 1
: 500

NORA-W10 2.4 GHz 18 dBm CAN, GPIO, I2C, I2S, PWM, SPI, UART, USB 3 V 3.6 V - 40 C + 85 C PCB 10.4 mm x 14.3 mm x 1.8 mm Bluetooth 5.0 Reel, Cut Tape
u-blox Módulos multiprotocolo ESP32-S3, 802.11bgn+BLE, PCB ant., 8M RAM, open CPU 498En existencias
Min.: 1
Mult.: 1
: 500

Reel, Cut Tape
u-blox Módulos multiprotocolo RTL8720DF, 802.11abgn+BLE, ant. pin, u-connectXpress 331En existencias
2,000En pedido
Min.: 1
Mult.: 1
: 500

NORA-W36 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
u-blox Módulos multiprotocolo RTL8720DF, 802.11abgn+BLE, PCB antenna, u-cX 948En existencias
1,000Se espera el 7/12/2026
Min.: 1
Mult.: 1
: 500

NORA-W36 3 V 3.6 V - 40 C + 105 C PCB Antenna 14.3 mm x 10.4 mm x 1.9 mm Reel, Cut Tape
Sequans Módulos multiprotocolo LTE CAT M1/NB2 LGA module with Global band support and GPS. 123En existencias
1,000Se espera el 25/11/2026
Min.: 1
Mult.: 1
: 1,000

Reel, Cut Tape, MouseReel
Silicon Labs Módulos multiprotocolo 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 2,654En existencias
Min.: 1
Mult.: 1
: 1,000

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Reel, Cut Tape
Silicon Labs Módulos multiprotocolo 802.15.4 and Bluetooth Low Energy 5.4 Multiprotocol Wireless Module 270En existencias
800En pedido
Min.: 1
Mult.: 1

MGM240P 2.4 GHz 20 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C 12.9 mm x 15 mm Bluetooth, BLE 802.15.4 (ANT, Thread, Zigbee) Cut Tape

Silicon Labs Módulos multiprotocolo Wireless bluetooth SiP module, Secure Boot with Root of Trust and Secure Loader(RTSL), 78 MHz, 10 dBm 1,300En existencias
Min.: 1
Mult.: 1

xGM240S 2.4 GHz 10 dBm I2C, USART 1.8 V 3.8 V - 40 C + 105 C Built-In, RF 7 mm x 7 mm x 1.18 mm Bluetooth 5.3 802.15.4 (ANT, Thread, Zigbee) Tray
Nordic Semiconductor Módulos multiprotocolo Low Power Cellular IoT SIP, LTE-M, NB-IoT, GNSS wireless modem 97En existencias
200Se espera el 8/3/2027
Min.: 1
Mult.: 1
: 100

700 MHz to 2.2 GHz 23 dBm I2C, I2S, SPI, UART 3 V 5.5 V - 40 C + 85 C 16 mm x 10.5 mm x 1.04 mm DECT NR+, LTE Cat-M1/NB1/NB2 GPS, QZSS Reel, Cut Tape