44 UART Interface IC

Results: 226
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Number of Channels Data Rate Memory Size Supply Voltage - Max Supply Voltage - Min Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case ESD Protection Qualification Packaging
NXP Semiconductors UART Interface IC Master I2C-bus controller with UART interface 5,511In Stock
Min.: 1
Mult.: 1
: 2,500

1 Channel 460.8 kb/s 256 B 3.6 V 1.71 V 2.1 mA - 40 C + 105 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
MaxLinear UART Interface IC 2.97V-5.5V 16B FIFO temp 0C to 70C; UART 1,822In Stock
Min.: 1
Mult.: 1

2 Channel 4 Mb/s 16 B 5.5 V 2.97 V 1.3 mA, 3 mA 0 C + 70 C SMD/SMT TQFP-48 Tray
MaxLinear UART Interface IC 4 Channel PCIe UART w/256 Byte FIFO 1,007In Stock
640Expected 1/1/2027
Min.: 1
Mult.: 1

4 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Tray
MaxLinear UART Interface IC 8 Channel PCIe UART w/256 Byte FIFO 8,836In Stock
Min.: 1
Mult.: 1
Max.: 200

8 Channel 31.25 Mb/s 256 B 3.63 V 2.97 V 100 mA - 40 C + 85 C SMD/SMT FPBGA-176 Tray
NXP Semiconductors UART Interface IC 5 V, 2.2 V and 2.5 V dual UART, 5 Mbit/s (max.), with 64-byte FIFOs 3,076In Stock
Min.: 1
Mult.: 1
: 2,000

2 Channel 5 Mb/s 64 B 4.5 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 5,448In Stock
22,500Expected 10/22/2026
Min.: 1
Mult.: 1
: 2,500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT TSSOP-16 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Single UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 6,924In Stock
Min.: 1
Mult.: 1
: 1,500

1 Channel 5 Mb/s 64 B 6 mA - 40 C + 85 C SMD/SMT HVQFN-24 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 10,947In Stock
Min.: 1
Mult.: 1
: 1,500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 6,472In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 6,038In Stock
10,205On Order
Min.: 1
Mult.: 1
: 1,500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT HVQFN-32 Reel, Cut Tape, MouseReel
NXP Semiconductors UART Interface IC Dual UART with I2C-bus/SPI interface, 64 bytes of transmit and receive FIFOs, IrDA SIR built-in support 7,829In Stock
Min.: 1
Mult.: 1
: 2,500

2 Channel 5 Mb/s 64 B 6 mA - 40 C + 95 C SMD/SMT TSSOP-28 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC 1.8V to 5V Dual UART A 595-TL16C2552IFN A 595-TL16C2552IFN 616In Stock
Min.: 1
Mult.: 1
: 500

2 Channel 1.5 Mb/s 16 B 5.5 V 1.62 V 7.5 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CFN 1,165In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sgl UART w/ 16-Byte FIFOs A 595-TL16C550 A 595-TL16C550CIFN 1,211In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CIPT 904In Stock
Min.: 1
Mult.: 1
: 1,000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/16-Byte FIFOs & Aut Flw Ctrl A 595-TL16C550CPT 891In Stock
Min.: 1
Mult.: 1
: 1,000

1 Channel 1 Mb/s 16 B 5.25 V 3 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Async Communications Element A 595-TL16C A 595-TL16C550DIPT 1,183In Stock
Min.: 1
Mult.: 1
: 1,000

1 Channel 1.5 Mb/s 16 B 5.5 V 4.5 V 10 mA - 40 C + 85 C SMD/SMT LQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Dual UART w/16-Byte FIFOs & Para Port A A 595-TL16C552FN 142In Stock
Min.: 1
Mult.: 1
: 250

2 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA 0 C + 70 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Qd UART w/16b FIFO A 595-TL16C554AFN A 5 A 595-TL16C554AFN 273In Stock
Min.: 1
Mult.: 1
: 250

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT PLCC-68 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs ALT 595-TL ALT 595-TL16C554APN 70In Stock
Min.: 1
Mult.: 1

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART Interface IC Qd UART w/16b FIFO 104In Stock
Min.: 1
Mult.: 1

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART Interface IC Quad UART with 16-By te FIFOs A 595-TL16 A 595-TL16C554PNR 54In Stock
Min.: 1
Mult.: 1

4 Channel 1 Mb/s 16 B 5.25 V 4.75 V 50 mA - 40 C + 85 C SMD/SMT LQFP-80 Tray
Texas Instruments UART Interface IC Single UART with 128 -byte FIFOs and aut 770In Stock
Min.: 1
Mult.: 1
: 1,000

1 Channel 6 Mb/s 5.5 V 1.62 V 60 mA - 40 C + 105 C SMD/SMT TQFP-48 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl A 595-TL16C750FN 1,075In Stock
Min.: 1
Mult.: 1
: 500

1 Channel 1 Mb/s 64 B 5.25 V 3 V 0 C + 70 C SMD/SMT PLCC-44 Reel, Cut Tape, MouseReel
Texas Instruments UART Interface IC Sngl UART w/64-Byte Fifos/Aut-Flow Cntrl 310In Stock
Min.: 1
Mult.: 1

1 Channel 1 Mb/s 64 B 5.25 V 3 V 0 C + 70 C SMD/SMT LQFP-64 Tray