3758/26-275

3M Electronic Solutions Division
517-3758/26
3758/26-275

Mfr.:

Description:
Flat Cables 26C .050" STANDARD 26 AWG STRANDED

Due to size or weight of the product, your shipping charge may increase.

Product Attribute Attribute Value Select Attribute
3M
Product Category: Flat Cables
Shipping Restrictions:
 Due to size or weight of the product, your shipping charge may increase.
RoHS:  
Round Jacketed Cables
26 Conductor
26 AWG
1.27 mm (0.05 in)
Unshielded
Black
300 V
83.82 m (275 ft)
Polyvinyl Chloride (PVC)
Tinned Copper
7 x 34
- 20 C
+ 80 C
3758
Brand: 3M Electronic Solutions Division
Compliance: UL
Flammability Rating: N.E.C. 725, CL2, FTI
Pitch: 1.27 mm
Product Type: Flat Cables
Factory Pack Quantity: 1
Subcategory: Cable
Part # Aliases: 05111530337 80001153263
Unit Weight: 9.798 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8544490019
USHTS:
8538908180
TARIC:
8544499390
BRHTS:
85389090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Round Jacketed Flat Cables

3M Round Jacketed Flat Cables combine the space-saving benefits of a flat cable design with the robust protection provided by the round jacket. The outer jacket protects against abrasion, moisture, and other environmental factors, ensuring long-lasting performance. Features include protection against EMI due to the shielding, and the flat cable design inside the round jacket allows for efficient use of space and easy routing in confined areas. Even with the added protection of the round jacket, these cables achieve high flexibility, facilitating easy handling and installation. 3M Round Jacketed Flat Cables are suitable for various applications, including computer systems, telecommunications, and industrial equipment.

3758 IDC Flat Cable

3M Electronic Specialty 3758 IDC Flat Cables are round, jacketed, IDC flat cables with 26AWG wire on 0.050" centers that permit mass termination. The cable features round construction for easier routing and meets external wiring requirements of the National Electrical Code, Article 725 (CL2). The primary cable is zippable, making it ideal for branching and discrete terminations. 3M Electronic 3758 IDC Flat Cables offer a continuous bond and continuous split/bond, allowing for mass termination of IDC connectors.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 5   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$511.27 $2,556.35
$497.84 $4,978.40