426 Computer-On-Modules - COM

Results: 9
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Form Factor Processor Brand Processor Type Frequency Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions
DFRobot Computer-On-Modules - COM LattePanda Mu - A Micro x86 Compute Module (N100 CPU, 8GB RAM, 64GB eMMC) with Win11 Enterprise License 4In Stock
5On Order
Min.: 1
Mult.: 1
Max.: 20

Intel 9 V to 20 V I2C, UART 0 C + 60 C 69.6 mm x 60 mm
DFRobot Computer-On-Modules - COM LattePanda Mu - A Micro x86 Compute Module (N305 CPU, 16GB RAM, 64GB eMMC)
46On Order
Min.: 1
Mult.: 1
Max.: 20

Intel 16 GB 9 V to 20 V 0 C + 60 C 69.6 mm x 60 mm
DFRobot Computer-On-Modules - COM LattePanda Mu - A Micro x86 Compute Module (N100 CPU, 16GB RAM, 64GB eMMC)
6Expected 9/3/2026
Min.: 1
Mult.: 1
Max.: 20

Intel N100 16 GB 9 V to 20 V I2C, UART 69.6 mm x 60 mm
congatec Computer-On-Modules - COM COM Express Type 6 Compact module with Intel Pentium J6426 quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache and up to 32GB 3200MT/s DDR4 SODIMM memory support. Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Intel Celeron J6426 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 95 mm x 95 mm
congatec Computer-On-Modules - COM COM Express Mini Type10 module with Intel Pentium J6426 quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC onboard flash. Non-Stocked
Min.: 1
Mult.: 1
COM Express Mini, Type 10 Intel Celeron J6426 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 84 mm x 55 mm
congatec Computer-On-Modules - COM Qseven module with Intel Pentium J6426 quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC 5.1 onboard flash. Non-Stocked
Min.: 1
Mult.: 1
Qseven Form Factor, Qseven Spec. Rev. 2.1 Intel Celeron J6426 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 70 mm x 70 mm
congatec Computer-On-Modules - COM SMARC 2.1 module with Intel Pentium J6426 quad core processor with 2.0GHz core frequency up to 3.0GHz, 1.5MB cache, 16GB 3200MT/s LPDDR4x onboard memory and 64GB eMMC onboard flash. Non-Stocked
Min.: 1
Mult.: 1
SMARC v2.1 Intel Celeron J6426 2 GHz to 3 GHz 1.5 MB Audio, CAN, Ethernet, GPIO, I2C, PCIe, SATA, UART, USB 0 C + 60 C 82 mm x 50 mm
ADLINK Technology cExpress-EL-J6426
ADLINK Technology Computer-On-Modules - COM Compact COM Express Type6 with Intel Elkhart Lake Pentium J6426 Non-Stocked
Min.: 1
Mult.: 1
COM Express Compact Type 6 Intel Pentium J6426
SECO Computer-On-Modules - COM COMe-C55-CT6 w/ Intel i7-8665UE, QC a. 1.7GHz (Turbo Boost 4.4GHz) with HT, 15W TDP (12.5W..25W cTDP), eMMC 32GB, 6 PCIe x1 + 2 Non-Stocked Lead-Time 22 Weeks
Min.: 100
Mult.: 100

Intel i7-8665UE 1.7 GHz 8 MB 12 VDC I2C, SPI, UART, USB 0 C + 60 C 95 mm x 95 mm