COM Embedded Box Computers

Results: 744
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Processor Brand Processor Type Chipsets Frequency Maximum RAM Capacity Installed RAM Cache Memory Operating Supply Voltage Interface Type Minimum Operating Temperature Maximum Operating Temperature Dimensions Code Name
ADLINK Technology Neuron_G3900TE_r4G1_m128G
ADLINK Technology Embedded Box Computers AmITX-SL-G H110 A3G3900TE/DDR4 4G*1mSATA128GB / mPCIe WiFi Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers
ADLINK Technology Neuron_i7-6700TE_r16G2_m256G
ADLINK Technology Embedded Box Computers Neuron_i7-6700TE_r16G2_m256GAmITX-SL-G H110 A2i7-6700TE/DDR4 16G*2mSATA256GB / mPCIe WiFi24V DC-ATX PSU/Adapter 110AC-24V DCcable: 4x COM/ATX 24-14pins/SATA cables Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers
IEI TANK-XM810-i3BC-R11
IEI Embedded Box Computers Ruggedized Fanless Embedded System with Intel i3-10320 3.8GHz,(up to 4.6GHz, 4-core, TDP 65W), 8GB DDR4 pre-installed memory, 1xHDMI, 1xDP++,12-28V DC and RoHS Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers
IEI GRAND-GL-04B-R10
IEI Embedded Box Computers Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers
IEI HTB-150-N6210-R10
IEI Embedded Box Computers Fanless embedded system, Intel Celeron N6210, on-board LPDDR4x 8GB, on-board eMMC 32GB, mounting kits, R10, RoHs Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers
IEI HUK-CR680-R10
IEI Embedded Box Computers COM-HPC Client size C Module,Intel Alder Lake S support R680E processor, Dual 2.5 GbE, PCIe Gen 5 , SATA 6Gb/s, USB 3.2 gen 2 , RoHS Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers
IEI PAC-700GBPX-R20/180W
IEI Embedded Box Computers 7-Slot Half size chassis,Black,Powder paint,with 180W ATX PSU,RoHS Non-Stocked
Min.: 30
Mult.: 30

Embedded Box Computers
IEI RACK-305GB-R22/300W
IEI Embedded Box Computers Non-Stocked
Min.: 30
Mult.: 1
Embedded Box Computers
Advantech USM-500L-0000AA2
Advantech Embedded Box Computers USM-500 with 500W PSU Barebone (Made in Taiwan) Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers
Kontron 1057-2630
Kontron Embedded Box Computers AC/DC Adapter 24V/150W KBox C-10x-x Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers
IEI HUK-DB-R10
IEI Embedded Box Computers COM-HPC backplane, with DP, HDMI, eDP, Dual 2.5 GbE, PCIe , SATA SATA 6Gb/s, USB 3.2 gen 2 , RoHS Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers
ADLINK Technology DLAP-211-JNX 16GB
ADLINK Technology Embedded Box Computers DLAP-211-JNX 16GBw. Jetson Xavier NX 16GB, 1xHDMI, 4x USB 3.0 + 1x OTG, 2x GbE, 1x Audio, 1x RS-232, 1x SD slot, 1x mini PCIe slot, 1x M.2 2242/3042 slot, 1x CANBUS, 12Vdc input Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers NVIDIA Jetson Xavier NX 16 GB 12 V Audio, CANbus, Ethernet, HDMI, M.2, mPCIe, RS-232/422/485, USB 3.0 - 20 C + 70 C 148 mm x 120 mm x 52 mm
ADLINK Technology PXIE-3988-TL 16GB SSD GPIB
ADLINK Technology Embedded Box Computers PXIe-3988-TL/16GB/SSD/GPIB Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers 0 C + 55 C
ADLINK Technology ADi-SA6X-AD-EAAP
ADLINK Technology Embedded Box Computers - AmITX-AD-G-Q670- Intel Pentium G7400TE Processor- 2x 4GB DDR4 3200- M.2 2242 128GB PCIe Gen3 Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Q670 32 GB 8 GB Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 50 C 221.34 mm x 208 mmx 91 mm
ADLINK Technology EOS-JNX-I AT MODE
ADLINK Technology Embedded Box Computers 4CH PoE Jetson NX vision system for IP Camera, Support AT Mode Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers NVIDIA Jetson Xavier NX 8 GB 8 GB 10 MB 12 V to 24 V Ethernet, HDMI, RS-232/485, USB 2.0, USB 3.0 - 20 C + 70 C 187.5 mm x 149.5 mm x 55.25 mm
ADLINK Technology MVP-6002/M4G
ADLINK Technology Embedded Box Computers MVP-6002/M4G Intel Skylake-S i5-6500TE+H110, 4GB DDR4 SODIMM,VGA+DVI-D, 2xDP, 3xGbe, 4xUSB3.0, 2xUSB2.0,1xSATA, 1xCFAST, 1xmPCIe, 1xUSIM, 4xCOM, 8DI+8DO,Line-Out+MIC-IN, 1PCIex16+1PCI slots, 12 24V DC-IN Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers Intel 32 GB 4 GB
ADLINK Technology DLAP-3100-CFP12/CG
ADLINK Technology Embedded Box Computers DLAP-3100-CFP12 WO/ mail board, module , CPU,DRAM,STORAGE,MXM, MXM cooler, AD, Power Cord,WM, for CG Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel Celeron G4900/G4900T, Core i3-8100/9100E/9100TE, Core i5-8500/8500T/9500E/9500TE, Core i7-8700/8700T/9700E/9700TE Q370 1.8 GHz, 2.1 GHz, 2.2 GHz, 2.4 GHz, 2.6 GHz, 2.9 GHz, 3 GHz, 3.1 GHz, 3.2 GHz, 3.6 GHz 64 GB 0 GB 2 MB, 6 MB, 9 MB, 12 MB 12 V Audio, DP, Ethernet, M.2, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 50 C 235 mm x 182 mm x 75 mm
ADLINK Technology ADi-SA6X-AD-EABP
ADLINK Technology Embedded Box Computers - AmITX-AD-G-H610- Intel Pentium G7400TE Processor- 2x 4GB DDR4 3200- M.2 2242 128GB PCIe Gen3 Non-Stocked
Min.: 1
Mult.: 1
Embedded Box Computers Intel H610 32 GB 8 GB Audio, DP, Ethernet, M.2, PCIe, RS-232/422/485, SATA III, USB 2.0, USB 3.2 0 C + 50 C 221.34 mm x 208 mmx 91 mm
Eurotech DYCOR-27-10-00
Eurotech Embedded Box Computers DynaCOR 1.6GHz 1GF2G GPS Emark ISIS ICE
Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers 1.6 GHz
Advantech C-SHA020-UNO2271-1
Advantech Embedded Box Computers UNO-2271G-E23AE System for Shanklin Corp Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers

NexAIoT Embedded Box Computers NISE3900E-H310 w/ intel Coffee Lake Gen 8 & 9 CPU FCLGA1151(35W), H310, 2x DDR4 HDMI, DVI-D, 4x USB 3.1, 4x USB, 2x LAN, 2x RS232/422/485, M.2, mPCIe, SIM, SSD Slot 9-30 VDC, -5 - 55C, WDH: 215x272x93 mm, 1x PCIex4 Slot (Barebone only. Any additional Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

Embedded Box Computers Intel Intel Core i3/i5/i7 H310 PCH 2.1 GHz, 2.4 GHz, 3.1 GHz 16 GB 6 MB, 9 MB, 12 MB 9 V to 30 V RS-232, USB - 5 C + 55 C 215 mm x 272 mm x 94 mm
GIGAIPC Embedded Box Computers Kaby Lake Ui3-7100U Non-Stocked
Min.: 1
Mult.: 1

Embedded Box Computers
SECO Embedded Box Computers Standard IPC system with SBC-D64-3.5"- Intel 6305E 1.8GHz 2c-4GB RAM-128GBSSD-Linux -Comm.Temp Non-Stocked Lead-Time 22 Weeks
Min.: 30
Mult.: 30

Embedded Box Computers
SECO Embedded Box Computers Standard IPC system with SBC-D64-3.5"- Intel i3-1115G4E 3GHz 2c-8GB RAM-256GBSSD-Linux -Comm.Temp Non-Stocked Lead-Time 22 Weeks
Min.: 30
Mult.: 30

Embedded Box Computers
SECO Embedded Box Computers SYS-B68-IPC - Intel Atom E3950, 8GB RAM, 8GB eMMC, 512GB SSD, Win 10 IoT Ent
Embedded Box Computers Intel