44 SRAM

Results: 11,452
Select Image Part # Mfr. Description Datasheet Availability Pricing (USD) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organization Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package / Case Qualification Packaging
Renesas Electronics SRAM 16Kx8, 128K 3.3V DUAL-PORT RAM 124In Stock
Min.: 1
Mult.: 1

128 kbit 16 k x 8 20 ns Parallel 3.6 V 3 V 195 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Infineon Technologies SRAM SYNC SRAMS 180In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 134 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Renesas Electronics SRAM 1Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM 131In Stock
Min.: 1
Mult.: 1

8 kbit 1 k x 8 35 ns Parallel 3.6 V 3 V 145 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC 190In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 5.5 V 4.5 V 36 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 1,355In Stock
Min.: 1
Mult.: 1
: 2,000

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT CABGA-48 Reel, Cut Tape, MouseReel
GSI Technology SRAM 1.8/2.5V 256K x 72 18M 59In Stock
Min.: 1
Mult.: 1
18 Mbit 256 k x 72 5.5 ns 250 MHz Parallel 2.7 V 1.7 V 275 mA, 360 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
Renesas Electronics SRAM 2Kx8 ASYNCHRONOUS 3.3V DUAL-PORT RAM 58In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 25 ns Parallel 3.6 V 3 V 100 mA 0 C + 70 C SMD/SMT TQFP-64 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M 10In Stock
Min.: 1
Mult.: 1
No
144 Mbit 4 M x 36 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 415 mA, 535 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
Microchip Technology SRAM 64K 8K X 8 2.7V SERIAL SRAM IND 8,482In Stock
Min.: 1
Mult.: 1

64 kbit 8 k x 8 25 ns 20 MHz SPI 3.6 V 2.7 V 10 mA - 40 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM Vbat 1,671In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI 5.5 V 2.5 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Infineon Technologies SRAM 1Mb 45ns 128K x 8 Low Power SRAM 466In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 AEC-Q100 Tube
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 1,035In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 512K x 8 LP SRAM 895In Stock
Min.: 1
Mult.: 1
: 2,000

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-36 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 2,098In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 16Mb Fast SRAM With ECC 122In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.2 V 110 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM SYNC SRAMS 100In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 8.5 ns 100 MHz Parallel 3.6 V 3.135 V 134 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 5,073In Stock
Min.: 1
Mult.: 1
: 1,500

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT STSOP-32 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 2KX8 DUAL PORT MSTR W/INT 228In Stock
Min.: 1
Mult.: 1

16 kbit 2 k x 8 25 ns Parallel 5.5 V 4.5 V 110 mA - 40 C + 85 C SMD/SMT TQFP-64 Tray
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 572In Stock
Min.: 1
Mult.: 1
: 1,500

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 60In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 8Mb 1.8V 55ns 512K x 16 LP SRAM 773In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 2.25 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 256K x 8 LP SRAM 1,507In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT STSOP-32 Tray
Infineon Technologies SRAM 4Mb 45ns 256K x 16 Low Power SRAM 1,029In Stock
Min.: 1
Mult.: 1
: 1,000

4 Mbit 256 k x 16 45 ns Parallel 5.5 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 2,000In Stock
Min.: 1
Mult.: 1
: 2,000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM SYNC SRAMS 113In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 3.4 ns 167 MHz Parallel 3.6 V 3.135 V 143 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray