S1D13781F00A100

Epson ICs
732-S1D13781F00A100
S1D13781F00A100

Mfr.:

Description:
Display Drivers & Controllers WQVGA LCD Controller RoHS compliant

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Epson
Product Category: Display Drivers & Controllers
RoHS:  
S1D13781
Controllers
LCD
- 40 C
+ 85 C
SMD/SMT
QFP-100
Tray
Brand: Epson ICs
Moisture Sensitive: Yes
Operating Frequency: 66 MHz
Product Type: Display Drivers & Controllers
Factory Pack Quantity: 90
Subcategory: Driver ICs
Supply Voltage - Max: 1.8 V, 3.3 V
Supply Voltage - Min: 1.8 V, 3.3 V
Unit Weight: 8.190 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
JPHTS:
8542310394
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

S1D13781 WQVGA Graphics Controller

Epson S1D13781 WQVGA Graphics Controller is a simple, multi-purpose Graphics LCD Controller with 384KByte embedded SRAM display buffer which supports both RGB interface TFT and CSTN panels. The S1D13781 WQVGA Graphics Controller supports most popular CPU interfaces in both 8/16-bit and Direct/Indirect variations.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1,756
Expected 1/28/2027
1,800
900
Expected 2/3/2027
900
Expected 2/4/2027
Factory Lead-Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.37 $12.37
$9.69 $96.90
$9.02 $225.50
$8.28 $745.20
$7.35 $1,984.50