2277239

Phoenix Contact
651-2277239
2277239

Mfr.:

Description:
Current Transformers - Industrial PACT MCR-V2-6315- 95-1250-5A-1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about ECAD Model.

Product Attribute Attribute Value Select Attribute
Phoenix Contact
Product Category: Current Transformers - Industrial
RoHS:  
1.25 kA
5 A
DIN Rail
10 VA
50 Hz to 60 Hz
Brand: Phoenix Contact
Height: 121 mm
Length: 95 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Factory Pack Quantity: 1
Termination Style: Screw
Tradename: INTERFACE Monitoring
Width: 30 mm
Part # Aliases: PACT_MCR-V2-6315-_95-1250-5A-1 PACTMCRV263159512505A1
Unit Weight: 462 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8504314035
TARIC:
8504312990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead-Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$59.07 $59.07
$55.24 $552.40