DRV-ACC16-EVM

Texas Instruments
595-DRV-ACC16-EVM
DRV-ACC16-EVM

Mfr.:

Description:
Acceleration Sensor Development Tools DRV-ACC16-EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Acceleration Sensor Development Tools
RoHS:  
Evaluation Kits
Accelerometer Sensor
3.5 V to 5.5 V
Acceleration: 16 g
Brand: Texas Instruments
Description/Function: Haptic Accelerometer Measurement Tool
Dimensions: 290 mm x 15 mm
For Use With: Lab Acceleration or Vibration Testing
Interface Type: Analog
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 25 C
Product Type: Acceleration Sensor Development Tools
Sensing Axis: Triple Axis
Series: DRV-ACC16
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 322.685 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
9031809090
USHTS:
9031808085
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 19

Stock:
19 Can Ship Immediately
Factory Lead-Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$187.77 $187.77