Renesas Electronics RA8M2 Microcontrollers

Renesas Electronics RA8M2 Microcontrollers feature the Arm® Cortex®-M85 and -M33 cores, delivering a breakthrough performance of up to 7300 Coremark, and fully deterministic, low-latency, real-time operation that meets the most demanding application requirements. The RA8M2 are ultra-high-performance, general-purpose, and graphics MCUs as part of the 2nd generation of the RA8 Series. The RA8M2 is based on the 22nmULL process and increases performance by a magnitude of 1GHz on the CM85 core and 250MHz on the CM33 core.

The Renesas RA8M2 Microcontrollers include single and dual core options, and a specialized feature set to address the requirements of a broad base of compute-intensive applications. The MCUs incorporate embedded MRAM, which offers several advantages over Flash technology, including high endurance and data retention, faster writes, no erase required, and byte addressability with lower leakage and manufacturing costs.

The RA8M2 integrates graphics peripherals such as a high-resolution graphics LCD controller with parallel RGB and MIPI DSI interfaces and a 2D graphics drawing engine. The highly integrated MCUs feature large memory and flexible external memory interfaces, enabling high-performance graphics applications. 16-bit parallel and MIPI CSI-2 camera interfaces are enclosed for acquiring image and video data from camera sensors. PDM and SSI interfaces enable audio and voice AI applications. Several connectivity features, such as Gigabit Ethernet, TSN Switch, Octal SPI, USB, and CAN-FD interfaces, are available for communication.

The devices are supplied in large 176-pin LQFP, 224-pin, and 289-pin BGA packages, supplying users with ample I/O for real-time control needs. The RA8M2 is distinguished by advanced security features, including TrustZone®, secure boot, immutable storage, and tamper protection.

Features

  • 1GHz Arm Cortex-M85 w/helium (6.39CM/MHz) and 250MHz Cortex-M33
  • 8MB/4MB Flash, 1MB/512KB MRAM, and 2MB SRAM
  • TCM (256KB for CM85 and 128KB for CM33), 64KB I/D caches
  • Advanced security with TrustZone, secure boot, immutable storage, and tamper protection
  • 176-pin LQFP, 224-pin, and 289-pin BGA packages
  • 16-bit A/D converter, 12-bit D/A converter, temperature sensor, high-speed comparators
  • Advanced PWM timers, gigabit Ethernet MAC w/TSN/DLR support, two-port TSN switch
  • CEU, USB 2.0 FS, CAN FD, PDM, I2S, I2C/I3C, OSPI, ext. memory bus

Applications

  • Industrial automation - industrial inverters, industrial HMI, asset tracking
  • Consumer - video doorbells, smart thermostats, smart speakers, graphics calculators, wearables
  • Home and building automation - security panels with displays, home hubs/gateways with displays, occupancy sensors
  • Home appliances with displays - coffee makers, refrigerators, ovens/hoods, washing machines
  • Medical - patient monitors, CPAP machines, ventilators
  • Office automation - fingerprint scanners, barcode readers, office printers with displays
  • Smart cities - traffic management, parking management

Block Diagram

Block Diagram - Renesas Electronics RA8M2 Microcontrollers
Publicado: 2025-10-17 | Actualizado: 2026-08-26