StarTech Fiber Optic Cable Assemblies

StarTech Fiber Optic Cable Assemblies support high-speed optical connectivity across single-mode, multimode, and MPO/MTP environments. The range includes simplex, duplex, and multifiber cable types designed for reliable, high-bandwidth transmission over short and long distances. The cable lengths range from 1m (3.3ft) to 100m (328ft), supporting flexible installation across patching, backbone, and structured cabling applications. Typical applications include data centers, enterprise networks, and industrial deployments.

Features

  • Single-mode, multimode, and MPO/MTP fiber options
  • Supports OM1, OM2, OM3, OM4, OM5, OS1, and OS2 fiber classifications
  • Simplex, duplex, and multifiber cable configurations
  • Fiber sizes including 9/125, 50/125, and 62.5/125
  • LC, SC, ST, and MPO/MTP connector options
  • LSZH and OFNR riser-rated cable jackets available
  • Designed for high-bandwidth and low-loss optical transmission
  • Multiple cable lengths, from short patch cables to extended runs

Applications

  • Data center fiber patching and interconnects
  • High-speed backbone and distribution networks
  • Enterprise and campus network infrastructure
  • Industrial and edge network fiber deployments
  • Connecting switches, transceivers, and optical equipment
  • Structured cabling for high-density fiber environments
Publicado: 2026-08-14 | Actualizado: 2026-08-14