HARTING Sensor Actuator Boxes

HARTING Sensor Actuator Boxes feature an extensive range of passive I/O distributor boxes for applications such as automation, robotics, and process systems. These modules enable faster installation and reduce the number of cable lengths required between the sensors and the control cabinet. Sensors can be quickly and easily connected to passive distributor boxes via standard M8 and M12 slots. With a choice of four, eight, or 10 slots, the sensor cables do not have to be drawn from the sensor into the control cabinet, but only to the local, application-led distributor box. A master line to the control cabinet takes care of the rest. An IP67 protection rating enables HARTING Sensor Actuator Boxes to withstand harsh environments while delivering reliable and secure signal routing in a compact design.

Features

  • Primary line can be connected by an M23, M16, or M12 connector
  • Saves installation time by minimizing outage times for defective sensors
  • Choice of 4, 8, or 10 slots
  • Sensor cables do not have to be drawn from the sensor into the control cabinet
  • Set solution of signal and power transmission
  • Boxes with M12 ports are UL listed for US and Canada
  • IP67 rating, withstands harsh environments

Applications

  • Automation
  • Robotics
  • Packaging
  • Semiconductor equipment
  • Process systems
Publicado: 2018-03-15 | Actualizado: 2023-02-08