Hirose Electric BM50 Power/Signal Hybrid FPC-to-Board Connectors

Hirose BM50 Power/Signal Hybrid FPC-to-Board Connectors are 0.35mm pitch, 0.6mm stacking height, 15A rated current connectors. The BM50 power contact supports 15A per position, and the signal contact supports 0.3A per position for high power supply capability. The BM50 connector has a multi-point contact design with 4-point power and 2-point signal contacts for a stable connection. Hirose BM50 Power/Signal Hybrid FPC-to-Board Connector applications include devices that require low-profile, compact designs, such as smartphones, wearable terminals, and tablet PCs.

Features

  • Space-saving design with 15A rated current
  • High contact reliability
  • Compact with high extraction force
  • Halogen free

Applications

  • Smartphones
  • Wearable terminals
  • Tablet PCs
  • Devices that require low-profile, compact designs

Specifications

  • 0.3A signal contact
  • 15A power contact
  • Contact resistance (10 cycles)
    • Signal contact: 30mΩ
    • Power contact: 5mΩ
  • 1000 MΩ (min.) insulation resistance measured at 100VDC
  • No flashover or dielectric breakdown 150VAC for 1min. withstanding voltage
  • -55°C to +85°C operating temperature range

Videos

Publicado: 2023-03-21 | Actualizado: 2025-07-08