Hirose Electric BM57 FPC-to-Board Connectors
Hirose Electric BM57 FPC-to-Board Connectors are compact flex cable-to-PCB connectors for consumer and portable electronics. These compact connectors carry up to 5A of current and 10 signal pins and feature a fully armored design to help prevent damage when mating. Hirose Electric BM57 FPC-to-Board Connectors are suitable for various portable electronic devices, including smartphones, laptops, tablets, gaming consoles, and wearable devices.Features
- Space-saving design
- Fully armored design to help prevent damage when mating
- Wide self-alignment range of ±0.22mm in the pitch direction and ±0.3mm in the width direction
- Enhanced PCB peeling strength
- Insert-molded header and receptacle prevent solder from wicking into the contact area
Applications
- Smartphones
- Laptops
- Tablets
- Gaming consoles
- Wearable devices
Specifications
- 10 signal pin + 5A power configuration
- 5A power and 0.3A signal rated current
- 0.3mm pitch
- 0.6mm stacking height and 1.9mm width
Videos
High Current Design
View Results ( 2 ) Page
| N.º de artículo | Hoja de datos | Descripción |
|---|---|---|
| BM57B0.6-10DP/2-0.3V(53) | ![]() |
Conectores placa a placa y Mezzanine Header.3mm.6mm Height 1.9mm WidthLow-Profile Hybrid |
| BM57B0.6-10DS/2-0.3V(53) | ![]() |
Conectores placa a placa y Mezzanine Rcpt .3mm.6mm Height 1.9mm WidthLow-Profile Hybrid |
Publicado: 2022-09-01
| Actualizado: 2023-10-19