Hirose Electric FunctionMAX™ Board-to-Board Connectors

Hirose Electric FunctionMAX™ Board-to-Board Connectors provide a high level of functionality for floating and high-speed connectors. The connectors offer 2 to 280 positions with 1 to 4 rows and pitch options of 0.55, 0.6mm, 0.8mm, and 3.81mm. FunctionMAX industrial connectors are designed for advanced devices and systems and ensure superior performance in various environments.

Features

  • 2 to 280 positions
  • 1 to 4 rows
  • 0.55, 0.6mm, 0.8mm, and 3.81mm pitch options
  • Solder termination
  • Right angle, straight, and vertical mounting options
  • 3mm to 20mm stack height range
  • 300mA to 10A current rating range
  • Gold contact plating
Publicado: 2015-03-06 | Actualizado: 2022-03-11