Infineon Technologies CoolGaN™ G3 Transistors

Infineon Technologies CoolGaN™ G3 Transistors are designed to deliver superior performance in high-power density applications. These transistors feature a very low on-state resistance, enabling efficient power conversion and reduced energy losses. Available in four voltage options (60V, 80V, 100V, or 120V), the Infineon CoolGaN G3 Transistors deliver ultra-fast switching with an ultra-low gate/output charge. The transistors are housed in compact PQFN packages, which enhance thermal management and support dual-side cooling, ensuring reliable operation even under demanding conditions. These features make CoolGaN G3 Transistors a top choice for applications such as telecom, data center power supplies, and industrial power systems.

Features

  • Ultra-fast switching and high efficiency
  • Space-saving and highly robust package
  • No reverse recovery charge
  • Ultra-low gate and output charge
  • Exposed die for top‑side thermal excellence
  • Moisture Sensitivity Level (MSL) 1
  • Industrial grade 3mm x 5mm PG‑TSON‑6 package
  • Fully qualified according to JEDEC for industrial applications
  • Lead-free, Halogen-free, and RoHS-compliant

Applications

  • Battery-powered tools
  • e‑Mobility and UAVs
  • Robotics and drones
  • Solar and energy storage systems
  • Telecom and data centers
  • Low‑power SMPS
  • Sync rectification for AC‑DC and DC‑DC converters

Specifications

  • 60V, 80V, 100V, or 120V maximum continuous drain‑source voltage
  • 45W maximum power dissipation
  • ±6.5V maximum pulsed gate‑source voltage
  • -4.0V to 5.5V gate source voltage range
  • 1.2V to 2.9V gate threshold voltage range
  • 0.5Ω typical gate resistance
  • 1.9mΩ to 3.7mΩ maximum drain‑source on‑state resistance range
  • Capacitance
    • 1100pF to 1700pF maximum input range
    • 550pF to 770pF maximum outputrange
    • 6.4pF to 22pF maximum reverse transfer range
  • Typical gate charge
    • 2.7nC to 4.0nC gate-to-source charge range
    • 2.9nC to 2.0nC gate charge at threshold range
    • 2.3nC to 3.6nC gate-to-drain charge range
    • 3.0nC to 4.7nC switching charge range
    • 10nC to 13nC gate charge total range
    • 2.7V to 2.8V gate plateau voltage range
    • 37nC to 49nC output charge range
  • Reverse operation
    • 15A to 16A maximum reverse continuous current range
    • 284A to 396A maximum reverse pulsed current range
    • 3.4V maximum source-to-drain voltage
    • 0nC typical reverse recovery charge
  • -40°C to +150°C junction temperature range
  • Thermal resistance
    • 0.6°C/W maximum junction-to-case top
    • 2.8°C/W maximum junction-to-case bottom
    • 60°C/W typical junction-to-ambient 1s0p
    • 38°C/W typical junction-to-ambient 2s2p

Dimensions

Mechanical Drawing - Infineon Technologies CoolGaN™ G3 Transistors
View Results ( 8 ) Page
N.º de artículo Hoja de datos Descripción
IGC037S12S1XTMA1 IGC037S12S1XTMA1 Hoja de datos GaN FETs CoolGaN Transistor 120 V G3 in PQFN 3x5, 2.7 mohm
IGB070S10S1XTMA1 IGB070S10S1XTMA1 Hoja de datos GaN FETs CoolGaN Transistor 100 V G3 in PQFN 3x3, 5 mohm
IGB110S10S1XTMA1 IGB110S10S1XTMA1 Hoja de datos GaN FETs CoolGaN Transistor 100 V G3 in PQFN 3x3, 9.4 mohm
IGC019S06S1XTMA1 IGC019S06S1XTMA1 Hoja de datos GaN FETs CoolGaN Transistor 60 V G3 in PQFN 3x5, 1.3 mohm
IGC025S08S1XTMA1 IGC025S08S1XTMA1 Hoja de datos GaN FETs CoolGaN Transistor 80 V G3 in PQFN 3x5, 1.8 mohm
IGB110S101XTMA1 IGB110S101XTMA1 Hoja de datos GaN FETs MV GAN DISCRETES
IGC033S101XTMA1 IGC033S101XTMA1 Hoja de datos GaN FETs MV GAN DISCRETES
IGC033S10S1XTMA1 IGC033S10S1XTMA1 Hoja de datos GaN FETs MV GAN DISCRETES
Publicado: 2025-03-31 | Actualizado: 2026-01-15