Infineon Technologies EVAL-M1-36-45A Evaluation Board
Infineon Technologies EVAL-M1-36-45A Evaluation Board is a complete power stage to drive a 3-phase motor powered by the IRSM836-045MA CIPOS™ Nano IPM. The featured IRSM836-045MA is a 4A, 500V Intelligent Power Module (IPM) designed for small appliance motor drive applications. The EVAL-M1-36-45A Board provides a standardized iMOTION™ MADK M1 platform interface. The Board offers standard oscilloscope probes with easy access to several measurement points.Features
- Nominal input voltage 220VAC
- Up to 85W motor power without heatsink
- Current sensing for each phase configured
- Fault diagnostic output
- PCB is 90mm x 75mm and has two layers with 35µm copper each
Applications
- Heating ventilation and air conditioning (HVAC)
- Motor control and drives
- Residential aircon - motor-, system control, and monitoring
Functional Groups
Publicado: 2022-06-27
| Actualizado: 2022-07-01