Infineon Technologies iMOTION™ MADK Platform
Infineon Technologies iMOTION™ MADK Platform are modular application design kits for evaluating compact and flexible 3-phase motor drives. The iMOTION MADK evaluation platform covers 115V and 230V motor drive applications up to 300W. Two control board options are available and a range of power boards for a modular and scalable system solution. One control board is based on the XMC1302 Arm® Cortex®-M0 Microcontroller with tailored motor control peripherals and MATH hardware accelerator. The other board is an iMOTION™ IRMCK099 Digital Motion Control IC with an integrated Motor Control Engine (MCE).Features
- MCU control card with XMC1302 MCU and SEGGER J-Link debug interface
- μC Probe-based GUI for motor parameterization and tuning with XMC1302
- FOC motor control Software for XMC1302
- Fully supported by Infineon's free-of-charge DAVE™ IDE and other
- 3rd party Arm IDEs (For XMC 1302)
- Alternatively IRMCK099 Control Card with MCE TOOL V2
- MCE Designer GUI for motor parameterization and tuning with IRMCK099
- Hardware implemented FOC algorithm
- 4 different power boards with μIPM™ or μIPM™-DIP with integrated 500V or 250V MOSFET & 600V Gate-Driver
- Easy to set up a complete motor drive system in less than 1 hour
- Fast time to market - reduced design time & effort
- Standard MADK platform M1 interface enables modularity, flexibility and scalability
- Scalable power levels with μIPM and μIPM-DIP
Applications
- Motor Control & Drives
- Automation
- Industrial
- Fans & Pumps
Videos
Platform Diagram
Block Diagram
View Results ( 4 ) Page
| N.º de artículo | Hoja de datos | La Herramienta es para la Evaluación de |
|---|---|---|
| EVALM10584DTOBO1 | ![]() |
IRSM505-084DA2 |
| EVALM1099MCTOBO1 | ![]() |
IRMCK099M |
| EVALM13645ATOBO1 | ![]() |
IRSM836-045MA |
| EVALM10565DTOBO1 | ![]() |
IRSM505-065DA2 |
Publicado: 2016-05-25
| Actualizado: 2022-03-11