Design path for engineering applications with human-like vision
Intel® RealSense™ depth cameras enable applications to interact intelligently and safely with its environment but deciding which one is best can be tricky.
Why 3D is necessary?
- Provides greater information than standard 2D camera
- Need for human-like vision (steroscopic vision)
- Requires the ability to understand the working environment in 3D
Shown is 2D image of a circle and 3D image of circle with depth
Different kinds of sensor technology to consider:
1. Rolling Shutter – Records all the pixels in a scene
- Depth Camera D415 is best solution
2. Global Shutter – Snapshots the whole scene in a single frame
- Depth Camera D435 & D455 is best solution
3. Laser Triangulation – Laser beam passes undisturbed/scans when the shutter is open
- LiDAR Camera L515 is best solution
How much do you need to see or field of view?
- 64˚ – Depth Camera D415
- 86˚ – Depth Camera D435 & D455
- 70˚ – LiDAR Camera L515
Minimum and ideal range that's required
(shows person walking closer then away)
- 7cm – 50cm Depth Camera D405
- .45m – 3m Depth Camera D415
- .28m – 3m Depth Camera D435
- .52m – 6m Depth Camera D455
- .25m – 9m LiDAR Camera L515
On-board inertial measurement unit (IMU) for precise acceleration, angular velocity and angular orientation measurements
- Depth Camera D405 — No
- Depth Camera D415 — No
- Depth Camera D435 — Optional
- Depth Camera D455 — Yes
- LiDAR Camera L515 — Yes
Application Key Design Factors
Measurement & Logistics
(Shown illustrated measuring stick & box)
- Fast precise measurements
- Real-time monitoring
- Accurate dimensioning
Best Solution
(Hardware & Software):
- LiDAR Camera L515
- Intel® RealSense™ SDK 2.0
- Intel® RealSense™ DIM Weight software
Robotics
(Shown illustrated robotic arm)
- Collision avoidance
- Multiple camera interference
- Lighting sensitivity
- Tracking & navigation
Best Solution
(Hardware & Software):
- Depth Camera D400 Series + T265 Tracking Camera
- Intel® RealSense™ SDK 2.0
- Intel® RealSense™ Robotic Dev Kit
3D Scanning
(Shown illustrated triangle being scanned)
- Obtaining crisp edges
- Real-time scanning with multiple cameras
- Fast scan times
- Match RGB data to depth data
Best Solution
(Hardware & Software):
- Depth Camera D400 Series + LiDAR L515 Camera
- Intel® RealSense™ SDK 2.0
Pictures of Intel RealSense™ Cameras
- Row 1: Depth Camera D405, LiDAR Camera L515, Depth Camera D455
- Row 2: Depth Camera D435, Depth Camera D415, Tracking Camera T265
Ecuador