Intel Xeon® Second Generation Scalable Silver Processors

Intel® Xeon® Second Generation Scalable Silver Processors are 64-bit x86 dual-socket multicore server microprocessors built on 14nm lithography process technology. The processors are based on the Cascade Lake microarchitecture that allows for higher clock speeds. The processors are also optimized for demanding mainstream data centers, multi-cloud compute, and network and storage workloads. Silver processor-based systems enable network appliances with hardware-enhanced virtualization capabilities. These Intel Xeon Processors support up to 46 bits of physical address space and 48 bits of virtual address space. The processors also support eight to 16 cores with 1TB of memory per socket. The devices boost embedded AI performance with AI acceleration.

Specifications

  • 14nm lithography process technology
  • Eight to 16 cores
  • 70W to 100W thermal design power (TDP)
  • 2.1GHz to 2.5GHz clock frequency
  • 11MB to 16.5MB cache memory
  • 1TB memory size
  • 64-bit data bus width
  • 8GT/s system bus speed
  • Eight memory channels
  • DDR4-2400 memory type
  • 76mm x 56.5mm case size
  • Error-correcting code memory supported
  • Intel Hyper-Threading Technology
  • Intel Virtualization Technology
  • SMD/SMT mounting style
  • 77°C to 91°C operating temperature
  • 48 Peripheral Component Interconnect (PCI) express lanes
Publicado: 2019-06-06 | Actualizado: 2023-04-04