Keystone Electronics 18650 Battery Holders

Keystone Electronics 18650 Battery Holders are ideal for 3.7V, high energy, lower weight mobile electronics, industrial, and telecom applications that have circuit protection to prevent battery damage. The 18650 battery holders are engineered to withstand the rigors of abuse and recharging cycles associated with the 18650 Lithium-ion cell usages. The holders feature snap-in PC contacts to assure stability during wave soldering and are clearly marked with polarity identification to assure proper orientation.

Features

  • Snap-in PC contacts
  • Polarity identification

Applications

  • Mobile electronics
  • Industrial
  • Telecom
View Results ( 2 ) Page
N.º de artículo Hoja de datos Descripción Tamaño del elemento de batería Cantidad de baterías Revestimiento del contacto
1047 1047 Hoja de datos Contactos, clips, soportes y resortes para batería cilíndrica 18650 DUAL SOLDER TAIL BATTERY HOLDER 18650 2 Battery Nickel
1044 1044 Hoja de datos Contactos, clips, soportes y resortes para batería cilíndrica 18650 SOLDER TAIL BATTERY HOLDER 18650 1 Battery Tin-Nickel
Publicado: 2015-04-02 | Actualizado: 2022-03-11