Keystone Electronics Male/Female Threaded Standoffs

Keystone Electronics Male/Female Threaded Standoffs offer three ranges of thread sizes, various metal options, and a Nylon version. These standoffs come in stainless steel, brass with nickel plating, or aluminum with clear Iridite plating options. Keystone Male/Female Threaded Standoffs have a hex or round design and are available in 4-40, 6-32, and 8-32 thread sizes.

Specifications

  • Hex or round style
  •  Construction options
    • Nylon version available
    • ASTM A581/A582 stainless steel
    • ASTM-B16 brass with nickel plating (QQ-N-290)
    • ASTM B211 aluminum with clear Iridite (Mil-C-5541)
  • Thread sizes
    • 4-40
    • 6-32
    • 8-32

Construction

Keystone Electronics Male/Female Threaded Standoffs
Publicado: 2022-02-28 | Actualizado: 2022-10-18