Kingbright RGB/RGY Compact LEDs
Kingbright RGB/RGY Compact LEDs feature low power consumption and uniform light output with long life-solid state reliability. The LEDs are available in a variety of packages including surface mount, through hole and right angle SMD chip lamps. The Compact LEDs from Kingbright are ideal for backlight, indicator, smart home and healthcare applications.Features
- Uniform light output
- Low power consumption
- Long life-solid state reliability
- RoHS compliant
- Wide viewing angle
Applications
- Backlight
- Status indicator
- Home and smart appliances
- Wearable and portable devices
- Healthcare applications
View Results ( 8 ) Page
| N.º de artículo | Hoja de datos | Color de iluminación | Intensidad luminosa | If - Corriente directa | Vf - Tensión directa | Paquete / Cubierta |
|---|---|---|---|---|---|---|
| APHF1608SEEQBDZGKC | ![]() |
RGB | 120 mcd, 480 mcd, 60 mcd | 20 mA | 2 V, 3.3 V, 3.3 V | 0603 (1608 metric) |
| APFA3010SURKCGKSYKC | ![]() |
Red, Yellow, Green | 220 mcd, 180 mcd, 45 mcd | 20 mA | 1.95 V, 2 V, 2.1 V | SMD-4 |
| APFA3011-AK13/F | ![]() |
RGB | 410 mcd, 780 mcd, 150 mcd | 20 mA | 2.2 V, 3.2 V, 3.3 V | SMD-6 |
| APHF1608LSEEQBDZGKC | ![]() |
RGB | 15 mcd, 70 mcd, 10 mcd | 2 mA | 1.8 V, 2.65 V, 2.65 V | 0603 (1608 metric) |
| APTF1616SURKCGKSYKC | ![]() |
Red, Yellow, Green | 250 mcd, 120 mcd, 55 mcd | 20 mA | 1.95 V, 2 V, 2.1 V | 0606 (1616 metric) |
| WP154A4SEJ3VBDZGC/CA | ![]() |
RGB | 2600 mcd, 2000 mcd, 1800 mcd | 20 mA | 2.2 V, 3.3 V, 3.3 V | T-1 3/4 (5 mm) |
| WP154A4SEJ3VBDZGW/CA | ![]() |
RGB | 2700 mcd, 1100 mcd, 400 mcd | 20 mA | 2.2 V, 3.3 V, 3.3 V | T-1 3/4 (5 mm) |
| APFA2507LSURKSYKZGKC | ![]() |
Red, Yellow, Green | 30 mcd, 15 mcd, 60 mcd | 2 mA | 1.75 V, 1.85 V, 2.65 V | SMD-4 |
Publicado: 2017-09-20
| Actualizado: 2024-08-06