Littelfuse SESD Silicon ESD SPA Protection Devices

Littelfuse SESD Silicon ESD SPA Protection Devices help protect electronic circuits against damage from Electrostatic Discharge (ESD), surge, and cable discharge events. These protection devices offer low capacitance, low leakage current, and low clamping voltage in a small, low-profile 0201 and 0402 DFN package. Littelfuse SESD Silicon ESD Protection Devices have an ESD maximum rating per IEC61000-4-2 standard of 20kV contact discharge and 20kV air discharge. Ideal applications include ultra-high speed data lines, USB 3.1 and more, HDMI 2.0 and more, Thunderbolt, DisplayPort™, V-by-One®, LVDS interfaces, tablet PCs and external storage with high-speed interfaces, and consumer, mobile, and portable electronics.

Features

  • Low capacitance
  • Low leakage current
  • Low clamping voltage
  • Small, low-profile 0201 and 0402 DFN packages

Applications

  • Ultra-high speed data lines
  • USB 3.1, 3.0, 2.0
  • HDMI 2.0, 1.4a, 1.3
  • Thunderbolt
  • DisplayPort
  • V-by-One
  • LVDS interfaces
  • Consumer, mobile, and portable electronics
  • Tablet PCs and external storage with high-speed interfaces
  • Applications requiring high ESD performance in small packages
Publicado: 2015-04-03 | Actualizado: 2023-01-04