Lumileds Luxeon CZ Color Line High Power LEDs
Lumileds Luxeon CZ Color Line High Power LEDs are an optically advanced high power color and white LEDs. These LEDs are designed to maximize punch and offer narrow beam angles in over 20 colors. The Luxeon CZ LEDs are tested and binned with a DC drive current of 350mA at a junction temperature (Tj) of 85ºC. These LEDs offer hot/cold factors and provide low thermal resistance. The Luxeon CZ LEDs eliminate crosstalk in densely packed applications and offer same focal height for all the colors. These LEDs find their applications in architecture, entertainment, and emergency vehicle lighting.Features
- Small and symmetrical 2mm x 2mm package
- Eliminate cross talk in densely packed applications
- Same focal height for all colors
- Low thermal resistance and isolated thermal pad for better thermal management
- Full color palette incuding white
- Hot/cold factors and low thermal resistance
- Maximized punch
- Narrow beam angles in over 20 colors
Applications
- Architectural and entertainment
- Color-tunable lamps
- Specialty lighting for emergency vehicles
Luxeon CZ Color Line Selection Guide
Luxeon CZ White Selection Guide
Luxeon CZ Color Line Products
Videos
Package Outline
View Results ( 14 ) Page
| N.º de artículo | Hoja de datos | Color de lentes | Color de iluminación | Flujo luminoso/Flujo Radiante | Vf - Tensión directa | Longitud de onda/Color de temperatura |
|---|---|---|---|---|---|---|
| L1CU-BLU1000000000 | ![]() |
Colorless | Blue | 33 lm | 2.83 V | 485 nm |
| L1CU-PCB1000000000 | ![]() |
Colorless | Blue | 35 lm | 3.08 V | |
| L1CU-RNG1000000000 | ![]() |
Colorless | Red-Orange | 37 lm | 2 V | 624 nm |
| L1C1-VLT1000000000 | ![]() |
Colorless | Violet | 480 lm | 2.83 V | 430 nm |
| L1CU-PCA1000000000 | ![]() |
Colorless | PC Amber | 78 lm | 2.75 V | |
| L1CU-AMB1000000000 | ![]() |
Colorless | Amber | 16 lm | 2.05 V | 600 nm |
| L1CU-DRD1000000000 | ![]() |
Colorless | Deep Red | 260 lm | 2.05 V | 675 nm |
| L1CU-CYN1000000000 | ![]() |
Colorless | Cyan | 73 lm | 3.05 V | 510 nm |
| L1CU-MNT1000000000 | ![]() |
Colorless | Mint Green | 120 lm | 2.75 V | |
| L1CU-RED1000000000 | ![]() |
Colorless | Red | 31 lm | 2 V | 634 nm |
Publicado: 2018-03-12
| Actualizado: 2025-01-14