Fastron Featured Products
1616FP Power Inductors
Offer up to 100μH inductance, up to 2350mΩ maximum DCR, and up to 2.80A rated current.
14HVP & 14HVP/T Pluggable Inductors
AEC-Q200 qualified pin-coil type inductors that offer higher voltages and higher performance.
Inductores conectables 07HCPLP
Ofrecen un amplio rango de inductancia de 1µH a 150,000µH y una menor altura del núcleo de 8 mm.
0603FLP Semi-Shielded Wire-Wound Chip Inductors
AEC-Q200 compliant in a smaller size (1.7mm x 1.0mm x 0.8mm) than standard 0603 chip inductors.
242418FP Non-Shielded SMD Chip Inductors
Cost-effective and compact non-shielded inductors for power applications.
Inductores de chip cerámicos bobinados 0603AQC
Diseñados para aplicaciones de radiofrecuencia (RF) que requieren un Q óptimo en circuitos de alta frecuencia.
Leaded Inductors
Thru-hole fixed choke coils with 0.1µH to 100,000µH inductance range, offers high Q values.
CCM Non-Magnetic Leaded Inductors
Features a phenolic core and enameled copper wire for lower coil resistance.