Shaping Smarter Cities:
As the world's population grows and urban centers become even more complex, the role technology will play in making cities of the future smarter and more efficient cannot be overstated. Entrepreneurs, innovators and leading tech manufacturers from around the globe are developing the solutions and the products that will lead us gently into the future.
Learn more about the products that are enabling innovators, like Veniam, a Porto Portugal-based company, to transform their hometown into a Wi-Fi mesh network comprised of mobile hotspots.
WINC1500 Wi-Fi® System on Chip
The ATWINC1500A is a single chip IEEE 802.11 b/g/n Radio/Baseband/MAC network controller optimized for low-power applications and features fully integrated power amplifier, LNA, switch, and power management.
SAM R21 Xplained Pro Evaluation Kit
This robust hardware platform is used to evaluate the SAM R21 series of low-power microcontrollers featuring the 32-bit ARM® Cortex®-M0+ processor and an integrated low power 2.4GHz ISM band transceiver.
MIC2127A Synchronous Buck Controller
The MIC2127A is a constant-frequency synchronous buck controller with a feature that allows users to select Continuous Conduction mode or variable frequency discontinuous Hyper Light Load mode.
MIC45116 DC/DC Power Modules
This highly-integrated solution expedites system design and improves time-to-market by incorporating a DC/DC controller, MOSFETs, bootstrap diode and capacitor, and inductor into a single package.
MCP25625 CAN Controller with Integrated Transceiver
Meeting all automotive requirements for CAN high-speed transceivers, the MCP25625 is a complete, cost-effective and small-footprint solution that interfaces directly with MCU operating at 2.7V to 5.5V.
MCP2003B LIN Transceiver
This device meets LIN Bus Specification Revision 2.2, SAE J2602, and ISO 17987, and designed to operate in the automotive environment and will survive all specified transient conditions.
Explore a new concept in indoor farming and the various products that allow companies like Mirai, a Tokyo-based enterprise to become the world's largest indoor farm.
MCP6N16 Zero-Drift Instrumentation Amplifier
The MCP6N16 boasts a self-correcting architecture that maximizes DC performance by providing ultra-low offset, low-offset drift, and superior CMRR and PSRR while eliminating the adverse effects of 1/f noise.
MIC2127A Synchronous Buck Controller
The MIC2127A is a constant-frequency synchronous buck controller with a feature that allows users to select Continuous Conduction mode or variable frequency discontinuous Hyper Light Load mode.
dsPIC33EP GS Digital Signal Controllers
These DSCs deliver more sophisticated non-linear, predictive, and adaptive control algorithms at higher switching frequencies enabling power supply designs that are more energy efficient with better specifications.
MIC45116 DC/DC Power Modules
This highly-integrated solution expedites system design and improves time-to-market by incorporating a DC/DC controller, MOSFETs, bootstrap diode and capacitor, and inductor into a single package.
HV9805 High Voltage LED Driver
The HV9805 provides true constant current drive for the LED load while drawing mains power with high power factor. This device is specifically designed for single line voltage operation rather than universal AC.
MIC45404 DC-to-DC Power Module
Possessing an ultra-low 2.0mm height, the MIC45404 incorporates a DC-to-DC regulator, bootstrap capacitor, high-frequency input capacitor and an inductor that provides a 6A output.
Discover new realities in Augmented Reality (AR) and examine the key products empowering DAQRI, a Los Angeles-based company to develop AR products and technologies that are enhancing human capabilities in manufacturing applications
SAMA5D2 Series SMART ARM-Based Embedded MPUs
This ARM® Cortex®-A5 processor offers the NEON™ SIMD engine for accelerated multimedia and signal processing with a configurable 128kB L2 cache.
PIC32MZ 32-bit Microcontrollers
Designed to decrease latency and accelerate performance on the the 200MHz MCU, these microcontrollers offer a hardware FPU, 12-bit 18MSPS ADC, and an extensive DSP library.
SMART SAM B11
An ultra-low power BLE 4.1 module, the SMART SAM B11 provides a complete Bluetooth® smart application on an ARM® Cortex®-M0 based MCU with 256KB of integrated flash memory.
BTLC1000 SmartConnect IoT Modules
This module includes a microcontroller, transceiver, modem, MAC, PA, TR switch and power management unit allowing it to be used for standalone processing with embedded BLE connectivity.
MIC45116 DC/DC Power Modules
These modules feature a hyper Speed Control architecture that enables fast transient responses and offer up to a 6A output current with >93% peak efficiency and a fixed 600kHz switching frequency.
MIC1810 Ultralow Quiescent Current LDO Regulator
This regulator features standard fixed outputs between 1.2VDC–4.2VDC with an input range from 2.5VDC–5.5VDC and current consumption of less than 20nA during operation.