Molex Brad® Micro-Push® M12 Cordsets & Connectors
Molex Brad® Micro-Push® M12 Cordsets and Connectors offer the connectivity benefits of an M12 connector system, maximizes operational efficiency, and minimizes costs. Micro-Push® M12 Cordsets and Connectors provide seal performance to IP65 specifications and feature a push-on mating interface reducing installation time up to 80% compared to screw-style connectors. A visual and tactile keyway alignment ensures complete interface mating and provides excellent vibration resistance.Features
- Push-on mating interface
- Reduces installation time up to 80% compared to screw-style connectors
- Provides excellent seal performance to IP65 specifications (eliminates the chance of over-/under-tightening)
- Enables simple blind-mate connections in tight locations
- IP65 NEMA Rating protects completely against ingress of dust, solids, and low-pressure streams of water
- Threadless coupling
- Minimizes costly equipment downtime
- Eliminates reverse threading in high-vibration environments
- Reduces operator fatigue
- Visual and tactile keyway alignment
- Ensures complete interface mating
- Provides excellent vibration resistance
- Non-metallic coupler
- Alleviates grounding and electrostatic discharge concerns
- Provides a low-cost solution
- Offers backward compatibility with legacy M12 connectors
- Halogen-free, RoHS and Glow Wire compliant
Applications
- Industrial automation
- Sensors
- Vision systems
- Motors
- Drives
- Solid-state lighting
- Light-duty industrial lighting
- Machine lighting
Specifications
- 250VAC/DC maximum voltage
- 4.0A maximum current
- <20mΩ contact resistance
- 1500V dielectric withstanding voltage
- -25°C to +105°C operating temperature range
- 100 mating cycle durability
- Materials
- Black PVC over-molded M12 housing
- Nylon insert
- Copper alloy contact plating
- Single or double-ended cordset options
- 3 or 4 poles
- Female or Male-to-Female gender options
- Available orientations
- Straight
- 90°
- Straight-to-straight
- Straight-to-90°
- 1m, 2m, 5m, and 10m length options
Additional Resource
Publicado: 2015-03-31
| Actualizado: 2023-08-08