Monolithic Power Systems (MPS) EV6619-Q-00A Evaluation Board

Monolithic Power Systems (MPS) EV6619-Q-00A Evaluation Board facilitates the evaluation of the MP6619 H-Bridge motor driver. The MP6619 H-Bridge Motor Drivers feature a supply voltage up to 28V and deliver a motor current up to 5A. The MP6619 is designed to drive a brushed DC motor and offers cycle-by-cycle current limiting.

The MPS EV6619-Q-00A Evaluation Board is (L) 6.35cm x (W) 6.35cm x (H) 1cm.

Features

  • Wide 5.4V to 28V input voltage range
  • Up to 5A peak output current
  • 65mΩ RDS(ON) for each MOSFET of H-bridge
  • 100% Duty cycle operation of H-bridge
  • 1μA Shutdown current
  • Full protection features
  • IC is available in a QFN-19 (3mm x 3mm) package

Applications

  • Brushed DC motors
  • Solenoids/actuators

Specifications

  • Input voltage of 5.4V to 28V
  • 5A Output current

PCB Layout

Monolithic Power Systems (MPS) EV6619-Q-00A Evaluation Board
Publicado: 2022-01-31 | Actualizado: 2022-03-11