Murata Power Solutions UWS Wide Input Isolated DC-DC Converters
Murata Power Solutions UWS Wide Input Isolated DC-DC Converters are 50W medium power DC-DC Converters. These devices are available in either through-hole or surface mount configurations, and in 3.3VDC, 5VDC, or 12VDC models. The sixteenth brick UWS DC-DC Converters from Murata Power Solutions are DOSA compatible with a wide input range of +18VDC to +75VDC, nominal 48VDC. The units are protected against overcurrent, overvoltage, input under-voltage, and overtemperature shutdown.Features
- High-efficiency synchronous rectifier forward topology
- 18VDC to 75VDC wide input range with 3.3V, 5V, and 12V for output voltage
- Up to 54W total output power with overtemperature shutdown
- 1.31" x 0.91" x 0.36" open-frame package
- Industry-standard DOSA brick format and pinout
- Extensive self-protection shutdown features
- 2250V basic input/output isolation (48V models)
- Small footprint DC/DC converter, ideal for high-current applications
- Operating temperature range of -40°C to +85°C with derating
- Stable no-load operation with no required external components
- Certified to UL 60950-1, 2nd Edition, EN 60950-1 safety approvals
- RoHS compliant
Connection Diagram
Publicado: 2012-01-31
| Actualizado: 2025-07-25