Abracon ASCO Ultra-Miniature Crystal Clock Oscillators

Abracon ASCO Ultra-Miniature Crystal Clock Oscillators come in a package measuring 1.6mm x 1.2mm x 0.7mm. The electrical beam-sealed package offers extreme accuracy and high reliability. Additional features include a tri-state function and suitability for high-density SMT applications as well as RoHS-compliant reflow processes. Abracon ASCO Ultra-Miniature Crystal Clock Oscillators have a frequency range from 1MHz to 80MHz, and an operating temperature range of -10°C to +60°C. These oscillators are ideal for use in CCD clocks for VTR cameras, computers and peripherals, portable electronics, mobile communication, and PDAs.

Features

  • Ultra-miniature package size of 1.6mm x 1.2mm x 0.7mm
  • Tri-state function
  • Suitable for high-density SMT
  • Suitable for RoHS-compliant reflow process
  • Electrical beam-sealed package offers extreme accuracy and high reliability
  • 1MHz to 80MHz frequency range
  • -10°C to +60°C operating temperature range

Applications

  • CCD clocks for VTR cameras
  • Computers and peripherals
  • Portable electronics
  • Mobile communication, PDAs
Publicado: 2013-07-01 | Actualizado: 2022-03-11