ADLINK Technology PCI-7200 Series PCI Digital I/O Cards

ADLINK Technology PCI-7200 Series PCI Digital I/O Cards include 8, 16, 24, 32, 48, and 96-channel Digital Input/Output (DIO) peripheral component interconnect (PCI) cards. The PCI-7200 12MB/s High-Speed DIO Cards offer high-performance designs and state-of-the-art technology, making them suitable for high-speed data transfer and pattern generation applications. The PCI-7200 performs high-speed data transfers using bus-mastering DMA via 32-bit PCI bus architecture. The maximum data transfer rates can be up to 12MB per second. Several digital I/O transfer modes are supported, such as direct programmed I/O control, timer pacer control, external clock mode, and handshaking mode. They are very suitable for interfacing high-speed peripherals with your computer system.

Features

  • Supports a 32-bit 5 V PCI bus (PCI-7224/7248/7296)
  • x1 PCI Express® interface (PCIe-7248/7296)
  • 96-CH digital TTL/DTL inputs/outputs (PCI/PCIe-7296)
  • 48-CH digital TTL/DTL inputs/outputs (PCI/PCIe-7248)
  • 24-CH digital TTL/DTL inputs/outputs (PCI-7224)
  • Emulates 4/2/1 industry-standard 8255 PPI (mode 0)
  • Direct interface with OPTO-22 compatible I/O modules
  • Output status readback
  • Onboard 8254 timer/counter chip
  • One 32-bit timer for timed interrupt generation
  • One 16-bit event counter to generate event interrupt
  • Programmable interrupt sources
  • +12 V and +5 V power available on OPTO-22 connectors
  • Onboard resettable fuses for power output protection
  • Compact, half-size PCB
View Results ( 5 ) Page
N.º de artículo Número de canales Régimen de corriente Método de conexión Hoja de datos
PCI-7251 8 Channel 125 mA D-Sub PCI-7251 Hoja de datos
PCI-7250 8 Channel 140 mA D-Sub PCI-7250 Hoja de datos
PCI-7230 16 Channel 150 mA D-Sub PCI-7230 Hoja de datos
PCI-7248 48 Channel 500 mA OPTO-22 PCI-7248 Hoja de datos
PCI-7296 96 Channel 860 mA OPTO-22 PCI-7296 Hoja de datos
Publicado: 2013-01-16 | Actualizado: 2025-09-30