Advanced Energy / Artesyn LGA C Power Conversion Modules

Advanced Energy / Artesyn LGA C series Power Conversion Modules offers high density, non-isolated board-mount power converters. The ultra-compact packaging makes them ideal for space-sensitive applications. Advanced Energy / Artesyn LGA C series power conversion modules are available in four models: 3A, 6A, 10A, and 20A. All four models have an identical footprint, providing engineers with a convenient power path if system requirements change.

Features

  • 3A, 6A, 10A and 20A output current rating
  • Wide input voltage range up to 14V
  • 0.59V to 5.1V adjustable output voltage
  • Excellent transient response
  • High efficiency
  • Output margining
  • Power enable
  • Minimal airflow requirement
  • Termination voltage capability
  • Ultra-compact profile and footprint
  • RoHS compliant
  • Remote sense
  • Termination voltage capability

Specifications

  • 15W to 100W total power
  • Single-output type
  • 92% typical efficiency
  • -40°C to +85°C operating temperature range

Safety

  • Designed to meet EN60950
  • International Standards for  Solderability: J-STD-002B, IEC-60068-2-58
View Results ( 4 ) Page
N.º de artículo Hoja de datos Descripción Potencia de salida Voltaje de salida-Canal 1 Corriente de salida-Canal 1 Cantidad de Paquete Estándar
LGA03C-00SADJJ LGA03C-00SADJJ Hoja de datos Convertidores DC/DC: SMD 15W 0.59-5.1 @ 3A 16.26x16.26x3.27mm 15 W 590 mV to 5.1 V 3 A 600
LGA20C-01SADJJ LGA20C-01SADJJ Hoja de datos Convertidores DC/DC: SMD 100W 0.59-5.1 @ 20A 16.26x16.26x3.27mm 100 W 590 mV to 5.1 V 20 A 450
LGA06C-00SADJJ LGA06C-00SADJJ Hoja de datos Convertidores DC/DC: SMD 30W 0.59-5.1 @ 6A 16.26x16.26x3.27mm 30 W 590 mV to 5.1 V 6 A 600
LGA10C-00SADJJ LGA10C-00SADJJ Hoja de datos Convertidores DC/DC: SMD 50W 0.59-5.1 @ 10A 16.26x16.26x3.27mm 50 W 590 mV to 5.1 V 10 A 600
Publicado: 2011-07-18 | Actualizado: 2024-06-07