Advanced Illumination DF196 MicroBrite™ Industrial Ring Lights

Advanced Illumination DF196 MicroBrite™ Industrial Ring Lights are available in multiple diameters and provide focused, medium-angle illumination on a target. These lights are designed to be placed at a set working distance and emit a focused, fixed-size spot on the target. DF196 ring lights are ideal for enhancing surface contrast based on topography changes, edges, and even surface defects on specular reflective surfaces. Advanced Illumination DF196 Industrial Ring Lights offer an RGB option and have an IP40 protection rating.

Features

  • Available in multiple diameters
  • RGB option available
  • Enhances surface contrast based on topography
  • Provides focused, fixed-size spot on targets
  • More directional than the DF198
  • Delivers direct illumination at low angle to cast shadows

Specifications

  • Available wavelengths
    • WHI
    • 455nm
    • 530nm
    • 625nm
    • RGB
  • 2m long standard cable
  • IP40 protection rating
  • L70 lumen maintenance
  • 0°C to +35°C operating temperature range
  • CE, RoHS, IEC 62471 compliance

Intensity Distribution

Infographic - Advanced Illumination DF196 MicroBrite™ Industrial Ring Lights
Publicado: 2025-07-29 | Actualizado: 2025-08-19