Advantech Vue Touch Panel Displays
Advantech Vue Touch Panel Displays are a line of touch displays explicitly created for industrial applications. The Vue Displays simplify integrating industrial applications, touch functionality, and robust, industrial-grade features. In addition, the Vue Touch Panel Displays also enable remote monitoring and management via a centralized platform and facilitate predictive maintenance and efficient troubleshooting. Overall the devices minimize IoT device downtime. Advantech understands the requirements of varied applications, and has designed the following touch displays to help users choose one that fits unique requirements.VUE-2000
The Advantech VUE-2000 Panel Mount Monitor series features a high-sensitivity PCAP touchscreen for gloved operation and CS10V capabilities for noise immunity. The VUE-2000 incorporates ruggedized vibration-resistant IK07, and IK08 certified designs with multiple I/O.
VUE-2000 Highlighted Products
VUE-2000 Dimensions
VUE-3000
The Advantech VUE-3000 Medical Monitor series complies with IEC 60601-1 certification and features Digital Imaging and Communications in Medicine (DICOM) technology. The VUE-3000 includes 21.5” and 27” medical-grade monitors that support anti-reflection/fingerprint capabilities and remote diagnostics/interpretation via PACS (Picture Archiving and Communication System).
• DICOM image performance
• Multiple I/O
• Portrait and landscape modes
• CS10V capability for noise immunity
• Anti-reflection and anti-fingerprint capabilities
VUE-3000 Highlighted Products
VUE-5000
The VUE-5000 Digital Signage Solution series includes non-touch, PCAP touch, and IR touch solutions. The VUE-5000 features high image quality with IPS, has an elegant design with a narrow bezel, and provides 90VDC to 144VDC power input based on AC power design.
• AC+DC power input design
• SDM slot
• Portrait and landscape modes
• Operation hours
• Power saving capabilities
VUE-5000 Highlighted Products
VUE-5000 Dimensions