Alps Alpine HSCD Geomagnetic Sensors
Alps Alpine HSCD Geomagnetic Sensors are high-sensitivity, 3-axis magnetic sensors with 0.15µT/LSB resolution. The sensors are housed in an 8-pin LGA package that measures 1.6mm x 1.6mm x 0.65mm. They offer a ±2.4mT measurement range. Alps Alpine HSCD Geomagnetic Sensors offer digital output and feature a mounted sensor that detects terrestrial magnetism, which works well in robotic applications.Features
- Functions
- Initialization function (Power-on reset)
- Functional modes
- Standby mode
- Active mode
- Measurement
- Force state
- Normal state (data rate 0.5Hz, 10Hz, 20Hz, 100Hz selectable)
- Temperature compensation function
- Offset calibration function
- Data ready function
- Offset drift function
- Self-test function
- FIFO function (8 depth)
- Output, x, y, z-axis magnetic field strength
- Low current consumption
- Lead-free
- Halogen-free
- RoHS compliant
Specifications
- ±2.4mT measurement range
- Current consumption
- 60μA typ. (active)
- 3μA typ. (standby)
- 1.6mm x 1.6mm x 0.65mm 8-pin LGA package
- -40°C to +85°C operating temperature range
- 0.15μT/LSB output resolution
- I2C interface
Dimensions
Additional Resource
Publicado: 2018-10-16
| Actualizado: 2022-08-16