American Bright LED AB-GES-x Circular & Linear LED Lighting Modules

American Bright LED AB-GES-x Circular and Linear LED Lighting Modules boast a robust driver on-board structure, long life (no electrolytic capacitors), and easy integration. These LED lighting modules feature 115°C LED junction temperature and are RoHS-compliant. Typical applications include can lights, track lights, wall sconces, in-ground lights, spotlights, vandal-proof lights, and ceiling lights.

Features

  • Driver on-board structure
  • Long life (no electrolytic capacitors)
  • Easy integration
  • 115°C LED junction temperature
  • RoHS-compliant

Applications

  • Can lights
  • Track lights
  • Wall sconces
  • In-ground lights
  • Spotlights
  • Vandal-proof lights
  • Ceiling lights
  • Refrigerator lights
  • Cove lights
  • Graphic backlights
View Results ( 83 ) Page
N.º de artículo Hoja de datos Número de LED Color de iluminación Longitud de onda/Color de temperatura Flujo luminoso/Flujo Radiante Vf - Tensión directa Ancho Longitud Serie Empaquetado
AB-GES-C02104W50NN2 AB-GES-C02104W50NN2 Hoja de datos 4 LED White (Cool White) 5000 K 340 lm 120 VAC 24 mm 24 mm CIRCULAR Bag
AB-GES-C02104W30NN2 AB-GES-C02104W30NN2 Hoja de datos 4 LED White (Warm White) 3000 K 300 lm 120 VAC 24 mm 24 mm CIRCULAR Bag
AB-GES-L28112W404T2 AB-GES-L28112W404T2 Hoja de datos 24 LED White (Neutral White) 4000 K 1400 lm 120 VAC 24 mm 280 mm LINEAR Bag
AB-L29D06W304N2 AB-L29D06W304N2 Hoja de datos 32 LED White (Warm White) 3000 K 1000 lm 24.4 VDC 18 mm 292 mm LINEAR Bag
AB-GES-L08106W304T1 AB-GES-L08106W304T1 Hoja de datos 10 LED White (Warm White) 3000 K 600 lm 120 VAC 24 mm 76 mm LINEAR Tray
AB-GES-C02104W40NN2 AB-GES-C02104W40NN2 Hoja de datos 4 LED White (Neutral White) 4000 K 340 lm 120 VAC 24 mm 24 mm CIRCULAR Tray
AB-GES-C02204W30NN2 AB-GES-C02204W30NN2 Hoja de datos 4 LED White (Warm White) 3000 K 320 lm 240 VAC 24 mm 24 mm CIRCULAR Tray
AB-GES-C02204W40NN2 AB-GES-C02204W40NN2 Hoja de datos 4 LED White (Neutral White) 4000 K 360 lm 240 VAC 24 mm 24 mm CIRCULAR Tray
AB-GES-C02204W50NN2 AB-GES-C02204W50NN2 Hoja de datos 4 LED White (Cool White) 5000 K 362 lm 240 VAC 24 mm 24 mm CIRCULAR Tray
AB-GES-C04108W30BN2 AB-GES-C04108W30BN2 Hoja de datos 14 LED White (Warm White) 3000 K 830 lm 120 VAC 45 mm 45 mm CIRCULAR Tray
Publicado: 2024-05-23 | Actualizado: 2025-02-06