Amphenol Nexus Technologies Miniature M55116-Type TAC Connectors

Amphenol Nexus Technologies Miniature M55116-Type TAC Connectors are designed to MIL-DTL-55116 requirements at half the size of the standard connectors. The series is ideal for reducing size and weight while still maintaining many of the performance benefits wherever an M55116 connector is needed on a newly designed system. Amphenol NEXUS Technologies Miniature M55116-Type TAC Connectors are ideally suited for soldier-worn applications, radio systems, and ruggedized communications systems.

Features

  • Meets MIL-DTL-55116 specifications at half the size of standard connectors
  • Reduced size and weight while maintaining many of the same performance benefits of M55116
  • 6 to 10 contacts
  • Designed for field installable or overmoldable
  • Shell styles
    • Panel-mount jacks
    • In-line jacks
    • Plugs
    • Panel-mount plugs

Applications

  • NFPA 1802 compliant
  • Soldier-worn devices
  • Radio systems
  • Ruggedized communications systems
  • First responders
Publicado: 2020-05-20 | Actualizado: 2024-05-03