Amphenol / SV Microwave Clocked Cable Assemblies

Amphenol / SV Microwave Clocked Cable Assemblies are clocked assemblies for .047 or .085 cables. The Amphenol / SV Microwave Clocked Cable Assemblies come in 6" or 12" lengths and include an SMP female right-angle to SMP female right-angle version and an SMA male right-angle to SMA male right-angle version. These cable assemblies feature 50Ω impedance and a frequency of 18GHz or 26.5GHz.

Features

  • Clocked cable assemblies for .047 or .085 cables
  • SMP female right-angle to SMP female right-angle assemblies (7012) or SMA male right-angle to SMA male right-angle (7029) assemblies
  • 6" or 12" lengths
  • 50Ω impedance
  • Frequency
    • 26.5GHz (7012)
    • 18GHz (7029)
  • Shielding effectiveness
    • 7012
      • ≥ -80dB (DC to 3GHz)
      • ≥ -65dB (3GHz to 26.5GHz)
    • ≥ -90dB (7029)
  • Dielectric withstanding voltage
    • 1000VRMS (7012)
    • 500VRMS (7029)
Publicado: 2022-10-11 | Actualizado: 2025-10-14