Amphenol CONEC Solid Body IP67 D-Subs
Amphenol CONEC Solid Body IP67 D-Subs are precision machined plug and socket connectors for harsh environments (pressure-proof up to 1.45 PSI). Mounted with 4-40 UNC threaded rear spacer or insert or with 4-40 UNC PBC clip (all mounting styles include hex locking bolt), the IP67 D-Subs are one-piece zinc die-cast nickel plated shells in quality class 3. The Amphenol CONEC Solid Body IP67 D-Subs are available standard (AWG 20) and high density (AWG 22), solder pin angled with metal bracket or solder pin straight.Features
- IP67 environmental protection
- One-piece zinc die-cast nickel plated shells
- Precision machined plug and socket connectors for harsh environments
- Up to 1.45 PSI
View Results ( 60 ) Page
| N.º de artículo | Hoja de datos | Descripción | Género del contacto |
|---|---|---|---|
| 15-002203 | ![]() |
Conectores de alta densidad subminiatura D D-Sub Hd26P Male R/A | |
| 15-000513 | ![]() |
Conectores de alta densidad subminiatura D D-Sub Hd44 Male Pc Str | |
| 15-000543 | ![]() |
Conectores de alta densidad subminiatura D D-Sub Hd26 Female Pc Str | |
| 15-000713 | ![]() |
Conectores de alta densidad subminiatura D D-Sub Hd44 Female Soldercup | |
| 15-000533 | ![]() |
Conectores de alta densidad subminiatura D D-Sub Hd15 Female Pc Str | |
| 15-000613 | ![]() |
Conectores estándar subminiatura D D-Sub 9 Female Soldercup | Socket (Female) |
| 15-000463 | ![]() |
Conectores estándar subminiatura D D-Sub 15 Fem Pc Str | Socket (Female) |
| 15-000503 | ![]() |
Conectores de alta densidad subminiatura D D-Sub Hd26 Male Pc Str | |
| 15-000593 | ![]() |
Conectores estándar subminiatura D D-Sub 25 Male Solder cup | Pin (Male) |
| 15-000623 | ![]() |
Conectores estándar subminiatura D D-Sub 15 Female Soldercup | Socket (Female) |
Publicado: 2010-10-08
| Actualizado: 2022-08-25