Analog Devices Inc. LT8640S Demo Board DC2530A
Analog Devices Inc. LT8640S Demo Board DC2530A is specifically designed to evaluate the performance of the LT8640S Synchronous Step-Down Silent Switcher® 2 Regulator with a 2.5μA quiescent current. The DC2530A Demonstration Board includes the demonstration circuit 2530A with an LT8640S Silent Switcher 2 Regulator. The DC2530A Demonstration Board operates with a 5V output from a 5.8V to 42V input. DC2530A's wide input range allows for the use of a variety of input sources including automotive batteries and industrial supplies.Features
- Designed to evaluate the performance of the LT8640S Synchronous Step-Down Silent Switcher 2 Regulator with a 2.5μA quiescent current
- Includes the demonstration circuit 2530A with an LT8640S Silent Switcher 2 Regulator.
View Results ( 3 ) Page
| N.º de artículo | Hoja de datos | La Herramienta es para la Evaluación de |
|---|---|---|
| EVAL-LT8640SA-AZ | LT8640SA | |
| DC2530A | ![]() |
LT8640S |
| DC2560A | ![]() |
LT8642S |
Publicado: 2018-01-19
| Actualizado: 2025-03-20