Analog Devices Inc. DC3071A Evaluation Board
Analog Devices Inc. DC3071A Evaluation Board is designed to evaluate the LTM8080 μModule® regulator. The ADI DC3071A includes the LTM8080, a complete low input noise, ultra-high PSRR solution in a thermally enhanced, compact 9mm × 6.25mm × 3.32mm BGA package. The device operates within a wide 0 to 8V range and allows the LDOs to be paralleled up to 1A rail load current. The LTM8080 offers an intermediate power bus and dual output 0.5A LDO regulators, which are adjustable to 3.3V/0.5A.PCB Layout
Test Setup
Publicado: 2023-02-01
| Actualizado: 2023-05-18