Analog Devices Inc. LT8627SP Synchronous Step-Down Regulators
Analog Devices Inc. LT8627SP Synchronous Step-Down Regulators use third-generation Silent Switcher technology, which combines an ultralow-noise reference with Silent Switcher architecture. This design achieves high efficiency and excellent wideband noise performance. The LT8627SP regulators' ultralow-noise architecture ensures exceptional low-frequency (0.1Hz to 100kHz) output noise performance in a switching regulator. Additionally, the output voltage can be set with a single resistor, maintaining nearly constant output noise regardless of the output voltage setting.Features
- Silent Switcher 3 architecture
- Ultralow RMS noise (10Hz to 100kHz) 4μVRMS
- Ultralow spot noise 4nV/√Hz at 10kHz
- Ultralow EMI emissions on any PCB
- Internal bypass capacitors reduce radiated EMI
- High efficiency at high frequency
- Ultrafast 1μs transient response
- Fast 15ns minimum switch on time
- 2.8V to 18V input voltage range
- Output voltage range 0V to (PVIN - 0.5V)
- 16A maximum continuous output current
- Precision reference ±0.8% over temperature with remote sense
- Supports dynamic output voltage control
- PolyPhase operation up to 12x phases
- Forced continuous mode capability
- Adjustable and synchronizable from 300kHz to 4MHz
- Programmable power good
- 24-lead 4mm × 4mm LQFN exposed back package for optional heat sink mount
Applications
- RF power suppliers PLLs, VCOs, Mixers, LNAs, PAs
- High-speed/high-precision ADCs/DACs
- Low-noise instrumentation
TYPICAL APPLICATION
Publicado: 2024-06-24
| Actualizado: 2025-10-09