Analog Devices / Maxim Integrated MAX17300 Evaluation Kits
Analog Devices Inc. MAX17300 Evaluation Kits are used to evaluate the stand-alone pack-side fuel gauge IC with protector. It features SHA-256 authentication for 1-cell lithium-ion/polymer batteries. The kits include the IC evaluation board with an integrated I2C/1-Wire® interface and USB micro-B cable.Features
- ModelGauge™ m5 algorithm
- Monitors single-cell packs
- Full protection solution on-board for evaluation
- Battery pack input voltage range of +2.3V to +4.9V with default hardware
- Default current range -5A to +5A, up to 10A with less than 5mΩ sense resistor
- Thermistor measurement network
- On-board I2C/1-wire communication interface
- Windows 7 or newer compatible software
- Proven PCB layout
- Fully assembled and tested
Required Equipment
- MAX173xxX/MAX173xxG EV kit
- Lithium battery pack of desired configuration
- Battery charger
- Load circuit
- USB cable
- PC with Windows 7 or newer Windows operating system and USB port
Block Diagram
Publicado: 2021-03-15
| Actualizado: 2023-04-13